Overview of 1565691-1 by TE Connectivity
The 1565691-1 by TE Connectivity is a card edge connector specifically designed as a socket for SODIMM 200 positions with a right-angle surface mount. This component is RoHS compliant and features a low-profile design with pegs for board mounting. The connector is constructed from a copper alloy for contacts, with a connector type detailed as a card edge connector. It is enveloped in a black polyethylene insulator which meets the UL 94V-0 flammability code. The termination type is surface mount and it is designed to handle a rated current of 0.5A. Furthermore, the 1565691-1 operates within a temperature range of -55°C to +85°C, making it versatile for various environmental conditions.
Industry Applications for 1565691-1
The 1565691-1 by TE Connectivity has potential use across several industries. The following examples illustrate possible applications, highlighting the need for careful evaluation and verification by engineering and design teams:
- Industrial Automation: This part could potentially be used in control systems or communication interfaces within automated production lines, where reliable and durable connections are crucial.
- Transportation and Logistics: In transportation systems, especially in rail or air traffic control, the connector might find utility in panel displays or as part of the communication infrastructure, requiring components that can tolerate varied temperatures.
- Renewable Energy: Within renewable energy setups such as solar panels or wind turbines, the 1565691-1 could be used in data transmission devices or control units that benefit from its low profile and rugged environmental resistance.
Note: These potential applications are conceptual/illustrative and must be analytically reviewed to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a prominent leader in the field of electronic connectors, including Headers and Edge Type Connectors. This includes the 1565691-1, which is part of TE Connectivity’s broad portfolio designed to meet various industrial demands. TE Connectivity is known for its focus on robust engineering and wide-ranging product offerings that cater to challenging and technical environments, ensuring connectivity solutions that are both innovative and efficient.
Where to Find 1565691-1 by TE Connectivity
For procurement of the 1565691-1, findchips.com provides a comprehensive platform to check current availability and pricing from different distributors. While the part has been historically available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, potential buyers should visit findchips.com to get accurate and current stock levels and competitive pricing. Additionally, for alternatives or similar parts from TE Connectivity or other vendors, one can refer to the Headers and Edge Type Connectors category on findchips.com.