Overview of 1571983-1 by TE Connectivity
The GDH02S04, also known as 1571983-1, is a slide Dip Switch categorized within the DIP Switches subcategory of electronic switches. The part is designed by TE Connectivity and offers a single pole single throw (SPST) configuration. This configuration and its 0.025A, 24V DC rating make it suitable for low-power applications. The switch features a slide actuator, making it user-friendly for setting or resetting functions.
The mechanical and electrical characteristics of 1571983-1 include a contact resistance of only 0.1 milliohms and an electrical life of up to 1000 cycles. The switch operates efficiently within a temperature range from -30°C to +85°C, which highlights its versatility across diverse environments. This durability is complemented by its robust construction; the switch utilizes copper alloy contacts with a gold over nickel plating for excellent conductivity and resistance against corrosion.
Constructed with liquid crystal polymer as the actuator material and polyphenylene sulphide for the housing, 1571983-1 ensures reliability and stability under mechanical stress. Its body is tape sealed, which helps in preventing the ingress of dust and moisture, thus enhancing its performance in various conditions. The part is also noted for its RoHS and REACH compliance, indicating adherence to environmental safety standards.
As of the current writing, the factory lead time for 1571983-1 is approximately 33 weeks and 5 days, meaning planning for procurement needs to be considered carefully for production timelines.
Industry Applications for 1571983-1
The functional and design characteristics of 1571983-1 make it potentially suitable for a variety of applications across multiple industries. Here are several possible industry applications:
- Consumer Electronics: It could potentially be integrated into devices such as home appliances, where a durable switch is required for adjusting settings like temperature or operational modes.
- Industrial Automation: This dip switch might find usage in control systems, enabling or disabling specific functions in automation equipment.
- Telecommunications: Due to its reliability and resistance characteristics, this switch could possibly be useful in switching and control mechanisms within network devices.
- Computing and Data Storage: Given the switch’s configuration, it might be used for setting modes or configuration parameters in computer hardware and peripherals.
- Electronic Manufacturing: As a reliable component in production setups, this switch could help in testing and configuration of electronic devices during assembly.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should verify these suggestions according to specific application requirements and adherence to industry standards.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensors, holds significant expertise in manufacturing advanced electronic components, including a broad range of switches. The manufacturer focuses on designing products that provide high levels of performance and reliability in challenging environments. A key product from their portfolio is the 1571983-1 DIP switch, amongst others, which reflects TE Connectivity’s commitment to quality and the environment, shown by the adherence to RoHS and REACH standards.
Where to Find 1571983-1 by TE Connectivity
If you are considering procuring the 1571983-1, it is advisable to research this part on findchips.com. On this platform, you can obtain up-to-date information on stock levels, pricing, and DIP Switches. Historically, this part has been available at various major distributors such as New Advantage Corporation, TTI, DigiKey, and Farnell among others. As distributor stock can fluctuate, checking Findchips will provide the latest availability data.