Overview of 1571983-3 by TE Connectivity
The 1571983-3 is a dual-position, single-pole, single-throw (SPST) DIP switch manufactured by TE Connectivity. This component features a sealed slide-type actuator designed for surface mounting and operates effectively within a current range of 25 mA at 24 VDC. As per the current writing, this part is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring it meets environmental safety standards.
In terms of specifications, the actuator of the 1571983-3 measures 0.039 inches in length and is made from liquid crystal polymer. The switch body dimensions are 3.66 mm in breadth and 2.31 mm in height, making it compact for integration into various electronic devices. The switch is rated for a maximum contact voltage of 50 VDC and has a maximum contact current rating of 0.1 A. The dielectric withstand voltage capacity is 300 VAC, showcasing its reliability in protecting against electrical faults.
The 1571983-3 is characterized by gold plating over nickel for both center and end contacts, offering excellent conductivity and corrosion resistance. The insulation resistance is rated at an impressive 100 MΩ, ensuring minimal leakage current during operation. With a stated mechanical lifespan of 1,000 cycles, this switch is suitable for applications requiring longevity and durability, thus making it an appealing choice for various engineering projects.
Industry Applications for 1571983-3
The application possibilities for the 1571983-3 are vast, spanning various sectors. Below are some potential industry applications where this part might be utilized:
- Industrial Automation: In automated machinery, the reliability and compactness of this DIP switch could be beneficial for controlling various machine functions. Its sealing properties make it suitable for environments where dust or moisture might be a concern.
- Consumer Electronics: The 1571983-3 may find use in consumer products such as remote controls or audio equipment, where user-controlled settings are required. Its slide action could provide a tactile feedback experience for better user interaction.
- Telecommunications: This component might be integrated into communication devices to control settings like channel selection or power management. Its long lifespan and reliable performance can enhance device longevity in demanding telecommunications environments.
- Robotics and Drones: The DIP switch could be employed in robotic controllers or drone electronics for configuring modes or operational parameters. Its small footprint would allow for easier integration into constrained spaces commonly found in robotics.
- Smart Cities: In smart city applications such as sensor technologies, the reliable switching capability of the 1571983-3 might support connectivity and control functions in various monitoring systems.
Note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in the design and manufacturing of electronic components, including switches. Particularly in the field of DIP switches, TE Connectivity offers a range of products tailored for various applications. The 1571983-3 is just one example among several other DIP switches that the company provides, which are designed to meet the operational standards of a wide variety of industries.
TE Connectivity’s dedication to quality is evidenced by its active lifecycle code for the 1571983-3, which indicates that the product remains in production. They emphasize the importance of compliance with contemporary regulations, as seen with their RoHS and reach compliance certifications, thereby ensuring their electronic components meet global market demands.
Research Price and Stock for 1571983-3 by TE Connectivity on Findchips.com
For those interested in purchasing the 1571983-3, it is advisable to research stock and pricing on Findchips. This platform can provide up-to-date information on the availability of this component as well as alternatives within the DIP Switches category, including similar models made by TE Connectivity or other manufacturers.
The part has previously been available through several distributors, including New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, current stock levels and pricing can fluctuate, so it is essential to verify these details directly on Findchips to ensure accurate procurement.