Overview of 16-02-0088 by Molex
The 16-02-0088 by Molex is a crimp socket contact designed to accommodate wires ranging in size from 22 to 24 AWG. This component is essential for creating reliable, detachable connections within electrical circuits. Made primarily for use within connector systems, this product helps facilitate both power and signal applications across diverse electrical frameworks. Listed under the subcategory of Assembly Items in the broader category of Connector Support, these contacts play a crucial role in connector assembly and maintenance.
Given its crafting for durability and performance, the 16-02-0088 supports various certifications that underscore its quality and compliance. This part is not only active, meaning it continues in production, but also adheres to crucial regulatory codes like RoHS and REACH, ensuring it is manufactured without certain hazardous materials and is safe for use in various environments. Additionally, it features a lead-free design, which is significant for companies aiming at environmentally friendly solutions. Lastly, it has an ECCN code of EAR99 and an HTS code of 8536.90.40.00, which are pertinent for international trade and customs.
With a noted factory lead time from Molex at approximately 19 weeks and 3 days, organizations need to plan accordingly to avoid potential supply chain delays.
Industry Applications for 16-02-0088
Given the adaptability and specifications of the 16-02-0088, it serves various industrial applications. Here are illustrative examples of industries where such a component might be used:
- Consumer Electronics: In devices such as smartphones, laptops, and portable music players, the 16-02-0088 potentially contributes to the internal wiring and connector systems that require frequent disassembly and reassembly during repairs and upgrades.
- Automotive: This part could be used in vehicle electronic systems, where reliable and flexible connections are crucial. For instance, in infotainment systems or electronic control units, the 16-02-0088 ensures solid crimping of wires which improves both reliability and durability in these applications.
- Industrial Automation: In factories, automated assembly lines utilize numerous sensors and actuators, where the 16-02-0088 might provide secure connections in devices such as robotic arms or conveyor systems.
- Telecommunications: This part might also find its application in networking equipment like routers or switches, where precision and reliability in connections are paramount for data transmission integrity.
- Aerospace and Defense: While specific mil-spec standards or defense standards aren’t mentioned, the consistency and compliance to RoHS and REACH might make the 16-02-0088 a candidate for non-critical applications within aerospace projects, where material safety and performance are essential.
Please note: The aforementioned industry applications are theoretical and suggest potential uses based on the part’s characteristics. They need to be further analyzed and verified by engineering and design teams to ensure adherence to industry-specific standards and particular application requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide range of connector components across industries. Within the scope of Assembly Items, Molex offers products like the 16-02-0088, which are designed to meet varying operational requirements, boast high-quality builds, and comply with international standards. Molex’s commitment to offering innovative and reliable products has sustained its reputation as a key player in the electronics market, especially concerning Connector Support solutions.
Where to Find 16-02-0088 by Molex
To source the 16-02-0088 component, prospective buyers should consider using comprehensive resources like findchips.com. This platform allows users to verify current stock availability and compare pricing from multiple distributors. Historically, distributors such as Master Electronics, TTI, Mouser Electronics, and Farnell have stocked this part. However, to get current stock levels and best pricing, visiting findchips.com is advisable. This site also enables exploration of alternative Assembly Items that might be offered by Molex or other manufacturers.