161A18009X by Conec Corporation

Overview of 161A18009X by Conec Corporation

The 161A18009X by Conec Corporation is a connector accessory designed specifically for use with D-sub connectors. It features a crimp terminal type for 22 AWG wires and is constructed from brass. This male contact is coated in gold, ensuring excellent conductivity and resistance to oxidation. Its design as a machined screw contact means it offers precise threading and durable performance. This product adheres to environmental compliance standards, including RoHS and REACH, making it suitable for global markets. Its operating temperature ranges from -55 °C to 125 °C, allowing its usage in various environmental conditions.

Industry Applications for 161A18009X

The 161A18009X D-sub crimp contact is versatile, suitable for numerous applications across different industries. Important to note is that potential applications listed here are conceptual and should be verified by engineering and design teams to comply with industry-specific standards.

  • Telecommunications: The high conductivity and reliable connection provided by the gold-plated contacts could make it ideal for use in telecommunications equipment, where stable signal transmission is critical.
  • Computing and Data Storage: The robustness of this connector could be effective in server installations and network infrastructure that require durable and long-lasting connections.
  • Consumer Electronics: Given the wide operating temperature range and high contact resistance, this product might be effectively used in consumer electronics like home entertainment systems and computing devices.
  • Aerospace and Defense: Although not MIL spec compliant, its high operating temperature range and reliability might make it suitable for commercial aerospace applications where high-reliability connections are needed for non-critical systems.
  • Industrial Automation: The rugged construction and ease of connection provided by the crimp design might benefit various industrial automation systems, which require frequent reconfiguration and maintenance.

Note that these applications are general suggestions and require detailed analysis for suitability in specific environments and systems.

About Conec Corporation

Conec Corporation specializes in designing and manufacturing a wide range of Assembly Items and connector support products. Their portfolio includes various machined contacts and connector accessories that cater to diverse industrial needs, showcasing their expertise in creating durable and precise components that facilitate strong and reliable connections. The 161A18009X is an example of Conec’s commitment to quality and performance in the realm of electronic connectivity solutions. The company’s products consistently meet high standards for compliance and performance, making them a trusted name in the electronics and connectivity industry.

Where to Find 161A18009X by Conec Corporation

To purchase the 161A18009X, visit findchips.com for updated stock levels and competitive pricing data. This part has been historically available from distributors such as Master Electronics, Chip1Stop, CDM Electronics, Interstate Connecting Components, Onlinecomponents.com, and Heilind Electronics. Buyers can gather real-time data from the platform to compare availability across these and potentially other distributors. Furthermore, for alternative components or similar Assembly Items, findchips.com provides a comprehensive catalog that can aid in selecting the best part for your application needs.

Compare pricing for 161A18009X and other Assembly Items / Connector Support at findchips.com