163120 by TE Connectivity

Overview of 163120 by TE Connectivity

The 163120 component from TE Connectivity is a receptacle housing designed specifically for use in Combination Line Connectors. Constructed from natural nylon, it features four positions (4P) which makes it suitable for various connection needs within electrical systems. The connector is characterized by its sturdy body length of 0.957 inches and a terminal pitch of 10.8 mm, providing reliability in panel mounting applications.

This part is classified under the electronic parts subcategory of Combination Line Connectors, reflecting its role in a versatile range of applications. It boasts several noteworthy attributes, which contribute to its functionality and applicability. For instance, it is compliant with RoHS (Restriction of Hazardous Substances) regulations, signifying that it does not contain hazardous materials above the permissible limits. It also has a Pb-free code, which aligns it with modern environmental standards.

The part is designed for a wide operating temperature range, from -40 °C to 105 °C, enabling it to perform effectively in various environmental conditions. Additionally, the 163120 features a crimp termination type, simplifying the assembly process while ensuring a secure connection. The contact gender is female, with the body/shell style identified as a receptacle, which is essential for establishing reliable interconnect solutions.

It is important to note that the factory lead time is currently listed as 20 weeks and 6 days, which may be a crucial factor to consider during your procurement process. TE Connectivity has taken strides to ensure that the 163120 is suitable for general-purpose applications, making it a flexible option for numerous projects.

Industry Applications for 163120

The 163120 part might find its application across various industries, given its specifications and features. Below are some examples of potential use cases:

  • Telecommunications: In telecommunications systems, the 163120 could be utilized in various devices that require robust and reliable connections, such as routers or data switches. Its compatibility with other contacts and its stability in performance could support the high demand for effective communications infrastructure.
  • Consumer Electronics: The receptacle housing could potentially be leveraged in consumer electronics such as audio equipment or gaming consoles, where a secure connection is vital for performance. Its design may facilitate easier assembly, potentially reducing manufacturing time.
  • Automotive: While specific automotive applications depend on compliance with industry standards, the 163120 might be suitable for general wiring tasks in vehicles, where it could provide connections for various components, potentially enhancing the reliability of the electrical system.
  • Healthcare: In healthcare equipment, particularly in non-invasive devices, the 163120 might be used to create secure connections for sensors and monitoring equipment. Its operating temperature range could be advantageous in ensuring consistency across different environments.
  • Renewable Energy: The part has the potential to be used in renewable energy applications, such as solar inverters, where effective and reliable connections are crucial for performance and longevity. Its body material, which can withstand a wide range of temperatures, may contribute to its viability in outdoor settings.

It is imperative to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure compatibility with specific industry standards and requirements.

About TE Connectivity

TE Connectivity is a prominent player in the field of connectivity solutions. The company has a long-standing reputation for producing reliable and high-quality connectors, and the 163120 is part of their extensive catalog. TE Connectivity specializes in connectors that span a range of applications, including but not limited to automotive, industrial, and telecommunications sectors.

The company has developed several similar parts in the Combination Line Connectors category, showcasing its expertise in creating versatile and adaptable solutions for various electronic interconnect needs. Their emphasis on compliance with standards such as RoHS further emphasizes their commitment to producing environmentally friendly products.

Where to Find 163120 by TE Connectivity

163120, it is advisable to research available purchasing options on findchips.com, where you can explore current stock levels and pricing. Additionally, the site offers access to alternate Combination Line Connectors that might be offered by TE Connectivity or other manufacturers.

This component has historically been available through distributors including:

  • Master Electronics
  • Chip 1 Exchange
  • Mouser Electronics
  • DigiKey

However, availability can vary, so checking findchips.com will provide the most accurate and up-to-date information regarding stock and pricing.

Compare pricing for 163120 and other Combination Line Connectors / Connectors at findchips.com