1648325-1 by TE Connectivity

Overview of 1648325-1 by TE Connectivity

The 1648325-1 is a connector accessory designed specifically for power applications. This part, categorized as a contact socket, is engineered to accommodate wire sizes from 24 to 20 AWG, utilizing a crimp termination method. The contact socket is made from copper alloy, ensuring reliable electrical conductivity and mechanical stability within the assembly. The gold plating over nickel provides additional corrosion resistance and enhances the durability of the connection, particularly in environments where oxidation can be a concern.

As of the current writing, the factory lead time for the 1648325-1 is approximately five days, which may be beneficial for planning procurement and project timelines. The part is active in the market, backed by TE Connectivity, a recognized manufacturer of electronic components. Key specifications of this part include a rated current of 5 A, a rated voltage of 250 V, and an operating temperature range of -40 °C to 105 °C, making it suitable for a variety of applications that require robust performance across a wide temperature spectrum.

Industry Applications for 1648325-1

The potential industry applications for the 1648325-1 connector accessory might vary significantly based on its attributes and design specifications. Below are several industries where this part could find utility:

  • Industrial Automation: The 1648325-1 may be employed in control panels or machinery that require a reliable connection for power distribution. The crimp terminal design might facilitate easy assembly and maintenance, possibly making it a good fit for automation systems that experience regular component changes.
  • Renewable Energy: Power systems within renewable energy infrastructures, such as solar inverters or wind turbine controllers, might utilize this connector accessory for linking power circuits. Its rated voltage and current specifications could support applications within solar power systems where compatibility with different gauge wires is necessary.
  • Robotics and Drones: In robotic systems or drones requiring lightweight and efficient power connections, the 1648325-1 might be used to connect battery packs to motors or other components. The temperature tolerance of this part could be beneficial in high-stress operational environments.
  • Motor Control Systems: This part might be utilized in applications where motor controls are necessary, such as in electric vehicles or industrial motors. Its robust construction and effective electrical properties could support connections in motor drives needing secure and reliable connections.

It is important to note that these potential applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is an established manufacturer of electronic components, particularly known for its contributions to connector support and assembly items. The company has a comprehensive portfolio that includes a variety of connector accessories designed for diverse applications across multiple industries.

The 1648325-1 reflects TE Connectivity’s commitment to quality and functionality in the realms of power connectivity. Similar parts may include a range of crimp-style connectors designed to accommodate various wire gauges and applications, offering flexibility for engineers and designers seeking reliable connection solutions.

Where to Find 1648325-1 by TE Connectivity

1648325-1, it is advisable to conduct research on purchasing options via findchips.com. The site allows for easy access to current stock levels and competitive pricing. As of now, this part has historically been available through distributors such as:

  • Master Electronics
  • Avnet Asia
  • TTI
  • DigiKey

However, it is crucial to visit findchips.com to verify the most current availability and pricing details, as stock levels can fluctuate frequently.

Compare pricing for 1648325-1 and other Assembly Items / Connector Support at findchips.com