Overview of 1656725 by Phoenix Contact
The 1656725 from Phoenix Contact is a telecom and datacom connector designed as an 8-contact male connector with an IDC terminal, characterized by its plug configuration. This connector adheres to RoHS compliance, ensuring it meets environmental directives for hazardous substances. The plug type is an RJ45 modular connector, specifically configured for one port and featuring a port configuration of 1 x 1, encompassing a total of 8 positions or loaded contacts in the common 8P8C arrangement. This allows for a robust connection suitable for various telecommunications and data communication applications.
In terms of electrical performance, the 1656725 supports Category 5 (Cat5) LAN applications and comes with an IP rating of IP20, indicating that it is protected against solid objects greater than 12 mm but not suitable for water ingress. As a cable-mounted connector, it is designed for easy integration into cabling systems, facilitating efficient and durable connections. The connector’s gender is male, and its design includes a polycarbonate insulator, which contributes to its durability and reliability.
Additionally, the part’s contact finish termination consists of gold over nickel, which promotes excellent conductivity and helps prevent corrosion. The component is part of an active part life cycle, indicating it is currently available for purchase and supported by the manufacturer.
Industry Applications for 1656725
The 1656725 might find potential applications across several industries due to its specifications and features. Below are some illustrative examples of possible use cases, but it is essential to analyze and verify each application according to industry standards and specific requirements.
- Energy and Power Systems: The connector could be utilized in energy management systems where reliable data transmission is essential. For instance, it might be employed in monitoring devices that communicate performance metrics, potentially leveraging its Cat5 capability for data transfer. It is crucial for design teams to consider the operational environment to ensure compliance with relevant standards.
- Medical Imaging: In the medical domain, the 1656725 might be applied in imaging devices that require stable and secure connections for data flow. The connector’s RoHS compliance could be beneficial in scenarios where environmental safety is paramount, possibly extending its application to digital imaging systems. This application would necessitate thorough verification against medical standards.
- Robotics and Drones: The robust nature of the connector could find utility in robotic systems and drones, particularly in communication interfaces that relay critical data between control units and sensors. Its IDC terminals could facilitate uncomplicated field repairs and connections, which are often necessary in mobile applications. Engineering teams would need to assess operational requirements and environmental effects on connectivity.
It is important to note that these potential applications are conceptual and illustrative, requiring further analysis and confirmation by engineering and design teams to ensure they adhere to pertinent industry standards and application specifications.
About Phoenix Contact
Phoenix Contact is a manufacturer specializing in industrial connection technology and automation solutions, including telecom and datacom connectors. The company has a wide range of products that focus on high reliability and performance in demanding applications. The 1656725, along with similar components, highlights the company’s commitment to providing connectors that meet the needs of modern networking requirements.
In addition to the 1656725, Phoenix Contact produces various other connectors designed for telecommunications and data communication. These parts include connectors with different configurations and performance ratings, catering to diverse applications across various industries, reinforcing their reputation in connector technology.
Research Price and Stock for 1656725 by Phoenix Contact on Findchips.com
For those interested in purchasing the 1656725, it is advisable to check pricing and stock levels on Findchips.com, where you can find comprehensive data on this part and its availability at multiple distributors. The subcategory of this connector is Telecom and Datacom Connectors, where you can also explore alternate components from both Phoenix Contact and other manufacturers.
Historically, the 1656725 has been available through various distributors, including New Advantage Corporation, Neutron USA, Master Electronics, and Mouser Electronics. However, due to fluctuation in stock levels, it is recommended to refer to Findchips for the most current availability and pricing information.