1658612-3 by TE Connectivity

Overview of 1658612-3 by TE Connectivity

The 1658612-3 is a D Sub Connector from TE Connectivity’s Amplimite HDF-20 series. It is a standard, 15-position receptacle with a “DA” D sub shell size designed for ribbon cable applications. Characterized by an IDC/IDT contact termination type, this connector is specifically engineered for reliability and performance with a metal body that adheres to RoHS compliant standards. Furthermore, the 1658612-3 supports a staggered contact pattern and utilizes matte tin over nickel barrier finish for the contact termination, which significantly improves its durability and reliability in various applications. Measuring a length of 1.541 inches and a breadth of 0.496 inches, this part is substantial in terms of design and material used, asserting its suitability for robust industrial environments. The product also bears a UL flammability code of 94V-0, ensuring safety in high-risk scenarios.

Industry Applications for 1658612-3

The unique properties of the 1658612-3 make it suitable for various industrial applications; however, its usability must be verified by engineering and design teams. Below are a few potential industry applications:

  • Telecommunications: The part’s high insulation resistance and robust contact finish can potentially make it suitable for communication equipment where data integrity and reliability are crucial.
  • Computing and Data Storage: Due to the connector’s capacity for reliable termination and signal integrity characterized by low contact resistance, it could be used in servers and storage devices, optimizing performance and connectivity.
  • Industrial Automation: The metal body and high operating temperature range make the 1658612-3 a potential candidate for usage in automated manufacturing environments where durability under varying thermal conditions is required.
  • Consumer Electronics: Devices that require high-density connections such as gaming consoles and home entertainment systems could possibly benefit from this robust and compact connector.
  • Audio and Video Systems: Given the product’s sturdy construction and straightforward mounting style, it could be applicable for reliable signal transmission in professional audio/visual installations.

Note: The potential industry applications mentioned above are conceptual, and adherence to industry standards and specific application requirements is critical.

About TE Connectivity

TE Connectivity Ltd. is a global leader in technology and manufacturing in various domains including automotive, energy, industrial solutions, healthcare, and broadband communications. Within the realm of electronic connectors, TE Connectivity’s products stand out for their durability and performance. Focusing particularly on D Type Connectors, TE Connectivity offers an extensive product line, including the 1658612-3 which is part of the Amplimite HDF-20 series. This series encompasses a range of connectors that are renowned for their high quality and dependability in a variety of challenging applications.

Where to Find 1658612-3 by TE Connectivity

For engineers and procurement specialists looking to source the 1658612-3, it can be researched on Findchips.com. By visiting the D Type Connectors page, it is possible to find alternate parts by TE Connectivity or other manufacturers, comparing features and availability. Historically, the part has been available from distributors such as Master Electronics, Avnet Abacus, Sager, and TTI. However, to ensure access to current stock levels and competitive pricing, checking Findchips is advised.

Compare pricing for 1658612-3 and other D Type Connectors at findchips.com