Overview of 1658613-4 by TE Connectivity
The 1658613-4 is a D subminiature connector designed specifically as a 9-position plug. Manufactured by TE Connectivity, it falls under the Amplimite HDF-20 series and is characterized by its lead-free construction, which adheres to environmental compliance standards including RoHS and REACH. This part showcases a metal body and is officially marked as “active” in its lifecycle, indicating that it is currently in production and available for procurement.
In terms of structure, the connector has 9 contacts arranged in a staggered pattern, which can potentially improve signal integrity by reducing crosstalk between adjacent pins. The termination type is IDC (Insulation Displacement Contact), suitable for applications that require rapid assembly and minimal handling of conductors. The shell size is categorized as DE, with dimensions of 0.496 inches in breadth, 0.329 inches in depth, and 1.216 inches in length. Additionally, it supports wire sizes ranging from 26 AWG to 28 AWG, making it versatile for various wiring scenarios.
The part is also designed with operational limits that allow it to function effectively within a temperature range of -55 °C to 105 °C, therefore making it suitable for both high and low-temperature environments. Furthermore, the D Type Connectors category indicates the suitability of this component for applications requiring reliable and stable connections in mechanical and electronic assemblies.
Industry Applications for 1658613-4
Due to its specifications and characteristics, the 1658613-4 connector might find use cases across various industries. Below are several potential applications where this specific part could be beneficial:
- Industrial Automation: The 1658613-4 might be used in control panels and machinery that require reliable connectivity. Its ability to handle a range of wire sizes and temperatures could support connections in automation systems.
- Telecommunications: Potentially, this connector could be utilized in communication equipment where robust signal transmission is critical. Its design could facilitate the assembly of data communication systems, ensuring high integrity and performance.
- Consumer Electronics: Devices such as home appliances and personal electronics could incorporate the 1658613-4 for various interconnect applications, especially where compact and durable connectors are necessary.
- Automotive (conditional): If automotive standards such as AEC-Q100 compliance were listed, this connector might be suitable for automotive applications. It could potentially be used in electronic control units or infotainment systems if found compliant.
- Robotics and Drones: The low profile and compact design could allow for integration in robotic systems or drones, where space is at a premium and reliable connections are essential for function.
It is important to note that these potential applications are only conceptual and illustrative. Verification by engineering and design teams is required to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is recognized for its wide array of connectivity and sensor solutions. The company has established a reputation as a significant player in the field of connectors, including the 1658613-4. In the sphere of D Type Connectors, TE Connectivity offers a variety of products that cater to multiple industrial standards, ensuring reliable connections across diverse applications.
TE Connectivity’s D Type Connectors, including models like the 1658613-4, are tailored for performance in challenging environments. They provide solutions for applications ranging from telecommunications to industrial automation, thus enhancing the reliability and functionality of electronic systems. Similar products available from TE Connectivity might feature different configurations or specifications, allowing engineers and procurement professionals to select the most appropriate option for their specific needs.
Research Price and Stock for 1658613-4 by TE Connectivity on Findchips.com
For those interested in acquiring the 1658613-4, it is recommended to check the current stock levels and pricing on Findchips.com. This platform provides up-to-date information regarding availability and can assist in identifying potential distributors. Historical availability of this part has been noted at various distributors, including:
- New Advantage Corporation
- Neutron USA
- Master Electronics
- Avnet Abacus
It is advisable to conduct a thorough search on Findchips to get current stock levels and pricing details, as availability may vary between these suppliers.