1658614-4 by TE Connectivity

Overview of 1658614-4 by TE Connectivity

The 1658614-4 is a 9-position D-sub connector designed as a receptacle connector. Manufactured by TE Connectivity, this component is part of the Amplimite HDF-20 Series, which features a robust plastic body. It is lead-free and compliant with RoHS (Restriction of Hazardous Substances Directive), ensuring it meets environmental regulations. The connector allows for IDC (Insulation Displacement Connector) termination and is suitable for ribbon cable types.

This D-subminiature connector features a staggered contact pattern and is designed for general-purpose applications. It has a body that measures approximately 1.216 inches in length, 0.496 inches in breadth, and 0.49 inches in depth. The connector’s operating temperature range spans from -55 °C to 105 °C, indicating its versatility in various environmental conditions. With a rated current of 1.25 A, it provides adequate power supply capabilities for light-duty applications.

The component has a contact resistance of 25 mΩ and boasts a high insulation resistance of 5 GΩ, which could be significant for applications requiring high reliability and minimal signal degradation. Importantly, the 1658614-4 is part of an active product lifecycle, ensuring its availability for ongoing projects.

Industry Applications for 1658614-4

The 1658614-4 connector may find applications in various industries due to its versatile design and specifications. Here are a few potential examples:

  • Industrial Automation: The connector could be utilized in machine interfaces, control systems, or communication networks within manufacturing environments, ensuring reliable connectivity for data and power transmission.
  • Transportation and Logistics: This part might be suitable for use in vehicle communication systems or cargo tracking devices, where secure connections are required for data transfer between electronic systems.
  • Telecommunications: The ability to handle 1.25 A may allow the 1658614-4 to serve in data transmission equipment, potentially connecting network hardware or telecom infrastructure components.
  • Consumer Electronics: The compact size and lead-free nature of this connector could make it a good candidate for various consumer gadgets, such as portable media devices or home automation systems.
  • Robotics and Drones: The connector might be implemented in robot control boards, allowing for multiple signal connections in compact assemblies that require durable and reliable connectors.

It is essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity, known for its innovation in connectivity and sensor solutions, has a broad portfolio in the electronic component market, particularly in connectors. The company offers a variety of D-type connectors, including the 1658614-4, which is designed to meet the demands of various applications, ranging from industrial automation to telecommunications. Their commitment to quality and compliance ensures that their connectors meet international standards and regulations.

TE Connectivity’s D-type connectors, such as the 1658614-4, are developed to provide reliable connectivity across multiple industries. They manufacture similar parts with varying configurations and features suitable for specialized applications, thereby enabling engineers and designers to select the ideal connector for their specific needs.

Research Price and Stock for 1658614-4 by TE Connectivity on Findchips.com

For current stock and pricing information on the 1658614-4, it is recommended to consult Findchips.com. This resource allows engineers and procurement professionals to compare prices and availability from various distributors, including:

  • Master Electronics
  • Avnet Abacus
  • DigiKey
  • Mouser Electronics

It is crucial to check Findchips regularly, as stock levels and pricing can fluctuate, affecting procurement decisions. The site also offers options for exploring other D Type Connectors that may serve as alternatives to the 1658614-4, potentially expanding your choices for similar components.

Compare pricing for 1658614-4 and other D Type Connectors / Connectors at findchips.com