Overview of 1658621-3 by TE Connectivity
The 1658621-3 is a Wire-to-Board Connector from the Amp-Latch Novo Series by TE Connectivity, designed specifically for IDC/IDT termination. This part is a receptacle with 16 contacts arranged in two rows, featuring a pitch spacing of 2.54 mm. The part is notable for being RoHS compliant, ensuring it meets current environmental standards regarding hazardous materials.
As a cable mount type, the 1658621-3 facilitates ease of use in connecting flat or ribbon cables to a printed circuit board (PCB) without soldering, which is critical for applications where durability and reliability are paramount. Its insulation is made of polyethylene with a black color finish, providing excellent dielectric strength and moisture resistance. Including attributes like a low-profile body measuring 0.295 inches in breadth, 0.597 inches in depth, and 0.98 inches in length, this connector is designed to fit into tight spaces in various applications while maintaining robust functionality.
Industry Applications for 1658621-3
The versatile and durable nature of the 1658621-3 Headers and Edge Type Connectors allows its use across multiple industry applications, although it important to remember the following applications are conceptual suggestions and need further analysis and verification by respective engineering and design teams:
- Consumer Electronics: This part might be used in devices like home computers or gaming consoles, where reliable data transmission and compact design are critically required. The locking mounting feature and the durable 75 cycles of durability make it suitable in consumer devices that are frequently accessed or modified.
- Telecommunications: The 1658621-3 could potentially be employed in telecommunication infrastructures such as servers or routers. The product’s rated current of 1 A and signal integrity are essential for maintaining robust performance in communication equipment.
- Computing and Data Storage: In computing applications, including servers and large-scale storage systems, the reliable connection and straight mounting style of this connector could be beneficial. The connector’s robust insulation resistance (5000000000 Ω) and operational temperature range of -65°C to 105°C might also be advantageous in these environments.
Note: The potential industry applications listed are conceptual or illustrative and should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions with a significant focus on various engineering sectors and industries. The company’s expertise in the design and manufacture of a wide range of connector types, including Headers and Edge Type Connectors, positions it as a critical supplier in the electronics market. TE Connectivity consistently leverages advanced technology, operational excellence, and innovative designs to meet complex technical challenges.
In relation to the 1658621-3 connector, TE Connectivity ensures high manufacturing standards which reflect in their other similar parts, building connectors that offer reliability and performance across various applications.
Where to Find 1658621-3 by TE Connectivity
To locate and purchase the 1658621-3 connector, potential buyers should visit findchips.com. On our website, you can search for this specific part and find alternative Headers and Edge Type Connectors offered by TE Connectivity or other manufacturers. While historically available at distributors like Master Electronics, DigiKey, and Mouser Electronics, availability and pricing should be confirmed directly via Findchips to get the latest updates.