Overview of 1658621-4 by TE Connectivity
The 1658621-4 by TE Connectivity is a female wire-board connector termed as an Amp-latch Novo Series IDC receptacle. It is designed with a pitch spacing of 2.54mm and consists of 20 contacts arranged in two rows. This receptacle facilitates a cable mount setup and is widely known for its ease of use in various wiring configurations. Notably, the connector is RoHS compliant, adhering to current environmental standards which mandate the restriction of specific hazardous substances in electronic equipment.
It possesses several physical characteristics that enhance its application in conditions requiring precise mechanical and electrical properties. The connector has a low-profile design with dimensions comprising a body length of 1.18 inches, a body breadth of 0.295 inches, and a depth of 0.597 inches. It supports a wide range of operating temperatures from -65°C to 105°C, making it viable for diverse industrial environments. The connector features a dual prong contact design and employs a cable mounting technique which can securely accommodate 26 to 28 AWG wire sizes.
Additional attributes include a locking mounting option, polarization features to prevent improper connections, and a receptacle housing made from black polyethylene. The part also complies with various safety and quality standards, including CSA and UL, enhancing its reliability in a multitude of applications.
Industry Applications for 1658621-4
Potential industry applications for the 1658621-4 connector are vast and varied, given its flexible design and robust specifications. It is critical to note that the suggestions below are purely illustrative and should be validated by engineering teams specific to each industry.
- Telecommunications: Connectors like the 1658621-4 might be used in telecommunications equipment where reliable connections and compliance with safety standards such as UL and CSA are necessary. Products could include routers, switches, and base stations.
- Consumer Electronics: This part could potentially be utilized in the assembly of consumer electronics where space is at a premium due to its compact size. Typical applications might include personal computers, gaming consoles, or home theater systems.
- Computing and Data Storage: In the computing sector, such connectors could be applied in servers and storage devices where high-density connections and minimal insertion force are beneficial. It ensures reliable interfacing with minimal physical stress on the delicate motherboard components.
- Aerospace and Defense: Given that the connector is suited for a wide range of operating temperatures, it could potentially find utility in aerospace applications where temperature variations are extreme. Systems on aircraft or unmanned aerial vehicles might benefit from this robust connector design.
Note that these potential industry applications are purely notional and necessitate thorough verification by industry-specific design and engineering teams to ensure compliance with all requisite standards.
About TE Connectivity
TE Connectivity, the manufacturer of the 1658621-4, stands as a global leader in connectivity solutions, particularly in the realm of sophisticated Headers and Edge Type Connectors. Their products are engineered to meet demanding technical specifications across a broad spectrum of industries. The relevance of TE Connectivity’s offerings is further underscored by their commitment to innovation and compliance with international standards, traits that are apparent in the robust design of parts such as the 1658621-4.
Where to Find 1658621-4 by TE Connectivity
To procure the 1658621-4, one should explore options on findchips.com, where availability and current pricing from various distributors can be readily compared. This connector and other similar Headers and Edge Type Connectors by TE Connectivity, as well as those from other manufacturers, are comprehensively listed for easy review. Historically, distributors such as Mouser Electronics, DigiKey, and Newark, among others, have stocked this component, but it is essential to validate current stock and pricing through the website.