1658622-3 by TE Connectivity

Overview of 1658622-3 by TE Connectivity

The 1658622-3 is a 16-position dual-row receptacle connector designed for use in various electronic applications. This connector features a compact, low-profile design and is compliant with RoHS directives, making it suitable for environmentally-conscious projects. It accepts wire sizes ranging from 26 AWG to 28 AWG and has a pin spacing of 2.54 mm (0.1 inch), which is a standard in the industry for connectors that require high-density arrangements.

Manufactured by TE Connectivity, a recognized leader in connectivity solutions, this part is designed to provide reliable electrical connections in various contexts. With an active part life cycle, this connector is an ideal choice for engineers looking for durability and compliance with modern standards. The connector’s body dimensions are 0.295 inch in width, 0.597 inch in depth, and 0.98 inch in length, making it a space-efficient option for tight layouts.

Notably, the 1658622-3 boasts a contact resistance of 15 mΩ and can withstand a withdrawal force of at least 0.417 N. These characteristics make it a robust choice for applications where reliability is crucial. Additionally, the connector operates effectively over a wide temperature range of -65 °C to 105 °C, adding to its versatility in tough environments.

Industry Applications for 1658622-3

The 1658622-3 connector might find applications in several industries. Consider the following potential use cases:

  • Aerospace and Defense: This connector might be suitable for applications involving avionics or other electronics that require secure and reliable connections under varying environmental conditions. Its durability and low-profile design could be advantageous in restricted spaces within aircraft systems.
  • Automotive: If automotive standards such as AEC-Q100 are needed, this connector could potentially be used in infotainment systems or internal wiring for electronic control units (ECUs). The rated current of 1 A and the ability to withstand high temperatures make it a feasible option for automotive applications, though careful verification against specific automotive standards would be necessary.
  • Robotics and Drones: Given the rising demand for advanced connectivity solutions in robotics, the 1658622-3 might be utilized in robot control circuits or drone communication systems, where low weight and high reliability are essential. Its design supports ribbon cable types, which are common in these applications.
  • Transportation and Logistics: This connector could potentially play a role in the electronic systems of vehicles used for logistics, where it might assist in the connectivity of sensors and control displays. The robust design helps ensure that the connection remains stable in challenging environments.
  • Renewable Energy: In renewable energy systems, such as solar panel arrays, this connector might be used to interconnect different modules. Its capacity to handle variations in temperature and humidity could make it suitable for outdoor installations.

It is important to note that the above potential industry applications are only conceptual and illustrative, and each use case requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar connectors could also be assessed for their suitability to meet specific needs in these applications.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions. The company designs and manufactures a wide range of electronic components, including connectors that serve various industries such as automotive, aerospace, industrial, and telecommunications. Within the realm of Headers and Edge Type Connectors, TE Connectivity offers numerous parts that provide reliable and effective solutions for electrical and electronic connections.

In particular, the 1658622-3 connector exemplifies the company’s commitment to quality and innovation. TE Connectivity also produces similar products that might cater to different specifications or requirements, reinforcing their portfolio in the connectors segment. By maintaining compliance with global standards, TE Connectivity enhances the trust of engineers and procurement teams in their products.

Where to Find 1658622-3 by TE Connectivity

1658622-3 connector are encouraged to research available stock through findchips.com. The site offers a comprehensive view of distributors that have historically carried this part, including:

  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey
  • TTI

It is important for buyers to check findchips for current stock levels and pricing as these can fluctuate. Additionally, they may explore the Headers and Edge Type Connectors category to find alternate parts that might be offered by TE Connectivity or other manufacturers, ensuring they find the most suitable option for their needs.

Compare pricing for 1658622-3 and other Headers and Edge Type Connectors / Connectors at findchips.com