1658640-2 by TE Connectivity

Overview of 1658640-2 by TE Connectivity

The 1658640-2 part by TE Connectivity is a D Sub Shell, Receptacle, designed with a 50 Position configuration. This component is constructed from steel, specifying it as a connector type: D Sub, with a connector shell size of DD. It belongs to the Amplimite HDP-20 Series, characterized by its receptacle gender and a steel body. This part is compliant with RoHS standards, ensuring its suitability for use in various geographical locations and markets that require such compliance. The connector is notable for its attributes including a body breadth of 0.605 inch, a body depth of 0.432 inch, a length of 2.635 inches, and is defined by a receptacle body/shell style. Offering EMI shielding, this receptacle is tailored for applications requiring signal integrity in potentially noisy environments.

Industry Applications for 1658640-2

Given its robust design and specifications, the 1658640-2 finds usage across a wide spectrum of industries. Notable applications could include, but are not limited to, the following sectors:

  • Space Technology: The ruggedness and reliability of 1658640-2 could potentially make it suitable for use in satellite communications hardware, where dependable signal connection is pivotal. The EMI shielding capability is particularly advantageous in the harsh environment of space.
  • Aerospace and Defense: In aircraft systems and military communication devices, the robust steel body and EMI shielding provide the necessary durability and signal protection against interference, potentially serving in systems ranging from avionics to ground communication equipment.
  • Transportation and Logistics: The receptacle could find applications in transportation infrastructure, for instance, in control systems for rail or shipping logistics, where reliable data transmission is essential.
  • Renewable Energy: With the increasing sophistication of solar and wind power systems, the 1658640-2 might be used in control panels or inverters, where secure and durable connections are vital for efficient operation.
  • Automotive: Modern vehicles, particularly electric vehicles (EVs), which rely heavily on electronic systems, could potentially leverage this connector for applications where signal integrity is crucial.
  • Robotics and Drones: For drones and robotics systems, where components need to withstand vibrations and possibly electromagnetic interference (EMI), the 1658640-2 could offer a reliable solution.

It’s important to note that these potential applications are conceptual and must be thoroughly evaluated by engineering and design teams to ensure suitability and compliance with specific requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a significant focus on manufacturing high-quality, reliable electronic components for a vast range of industries. Within the realm of connectors, and specifically in the subcategory of D Type Connectors, TE Connectivity has established itself as a provider of parts like 1658640-2 among others. These components are designed to meet rigorous standards, ensuring performance in even the most challenging environments. TE Connectivity’s dedication to innovation and quality underpins its reputation in the connectors market, supporting customers in developing advanced and reliable electronic systems.

Where to Find 1658640-2 by TE Connectivity

To find and purchase the 1658640-2 component by TE Connectivity, one reliable resource is findchips.com. This platform offers up-to-date stock levels, pricing, and datasheets for electronic components. For those interested in D Type Connectors, findchips.com provides detailed information and alternatives to evaluate. Historically, the part has been available from several distributors, including Perfect Parts Corporation, Neutron USA, Master Electronics, and Avnet Abacus, among others. However, to get the most current stock levels and competitive pricing information, visiting findchips.com is advisable.

Compare pricing for 1658640-2 and other D Type Connectors / Connectors at findchips.com