Overview of 1658641-3 by TE Connectivity
The 1658641-3 is a plug assembly size 5, designed under the Amplimite HDP-20 series by TE Connectivity. This part features a D-sub shell, specifically referred to as a D subminiature connector, characterized by its male connector gender and a robust metal body constructed from steel. With 50 positions available, this connector is equipped to handle a significant number of connections, making it suitable for various applications. It measures 2.635 inches in length, 0.605 inches in breadth, and 0.432 inches in depth, providing a compact yet effective connectivity solution.
As part of its compliance features, the 1658641-3 is both RoHS and Pb-free compliant, ensuring it meets modern environmental standards. The connector’s design includes multiple mating parts available, which adds versatility for different connectivity needs. Its operating temperature range is broad, with capabilities from -55 °C to 105 °C, making it suitable for diverse environments. Additional specifications highlight a contact resistance of 15 mΩ and insulation resistance of 500000000 Ω, which are crucial for maintaining signal integrity. The part is currently classified as active in its life cycle, ensuring it remains a relevant choice in electronic applications.
Industry Applications for 1658641-3
The 1658641-3 connector may find potential applications across several industries due to its design and electrical characteristics. Here are a few industry examples where this part might be utilized:
- Computing and Data Storage: This connector might be ideal for internal connections in servers and other computing hardware, where high-density connection points are essential. It could be used in data storage systems where multiple data lines and power lines need to be effectively managed, ensuring high performance and reliability.
- Telecommunications: In telecommunications, the 1658641-3 could potentially be utilized in communication equipment that requires secure and efficient connections. It may serve in routers, switches, and other networking devices that demand high reliability and durability.
- Electronic Manufacturing: During the assembly of electronic devices, this connector may play a role in enabling connections within circuit boards. Its robust design could support various electronic manufacturing processes, particularly where a crimp termination type is beneficial for maintaining strong connections.
- Communication and Networking: The connector could possibly be involved in applications like video conferencing systems, where multiple signal pathways are needed. Its 50-position configuration allows for complex connections that might enhance the capabilities of networking equipment.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with extensive experience in designing and manufacturing connectors, including the 1658641-3. The company specializes in a variety of connector types, including D Type Connectors, which are used across numerous industries. Their parts are engineered to meet the specific needs of electrical and electronic applications, providing reliable performance in challenging conditions.
TE Connectivity’s D Type Connectors, including the 1658641-3, are designed for use in critical applications that require effective electrical connectivity. They produce several similar parts that complement the 1658641-3, providing various configurations and functionalities suited for different needs. By focusing on innovation and quality, TE Connectivity continues to supply the market with connectors that facilitate efficient communication in electronic devices.
Research Price and Stock for 1658641-3 by TE Connectivity on Findchips.com
For those interested in acquiring the 1658641-3, it is recommended to check the stock levels and pricing on Findchips.com. The platform provides comprehensive details on availability and cost, enabling you to make informed procurement decisions. You can also explore the D Type Connectors subcategory for alternative options that might suit your requirements, either by TE Connectivity or other manufacturers.
The 1658641-3 has previously been available through various distributors including Neutron USA, Master Electronics, Avnet Abacus, Sager, Richardson RFPD, and others. However, it is important to check Findchips for the most current stock status and pricing, as availability can fluctuate over time.