Overview of 1658655-1 by TE Connectivity
The 1658655-1 part is a D sub shell plug belonging to the Amplimite HDP-20 series, designed to accommodate various electronic applications. This particular connector is classified as a Size 1 model and features nine positions for connections. Constructed from steel, the connector demonstrates durability while maintaining compliance with RoHS directives, ensuring it is free from hazardous substances. It operates effectively within a broad temperature range, from -55 °C to 105 °C, making it suitable for use in diverse environments.
The dimensions of the 1658655-1 connector are notable, with a body length of 1.355 inches, a breadth of 0.63 inches, and a depth of 1.66 inches. The gender of this connector is male, and it features a crimp termination type, which can enhance the reliability of connections in various circuits. The connector is EMI shielded, which may help in reducing electromagnetic interference, a critical factor in many electronic applications. Additionally, it has a maximum rated current of 7.5 A for signals and is designed for general-purpose use.
As of the current writing, the factory lead time for this part is approximately 3 weeks and 5 days. This detail could be important for project planning and procurement strategies.
Industry Applications for 1658655-1
The 1658655-1 connector might find utility across various industries due to its robust design and adaptability. The following outlines several potential applications:
- Industrial Automation: This connector could be utilized in machinery and control systems where secure electrical connections are paramount. Its shielded design may assist in mitigating noise and interference issues, which are common in industrial environments.
- Consumer Electronics: The 1658655-1 might be employed in consumer electronics products where space is limited but secure connections are essential. Devices such as computers, home theater systems, and gaming consoles may incorporate this connector to facilitate reliable data transmission.
- Security and Surveillance: The connector’s EMI shielding could make it a suitable choice for security cameras and monitoring systems, where interference could compromise video signal integrity. It might facilitate connections in devices that require high-quality signal reliability for security purposes.
- Smart Cities: In the context of smart city infrastructure, the 1658655-1 could be integrated into various electronic systems that manage street lighting, traffic management systems, or environmental sensors. Its durability and operational temperature range might support outdoor applications subjected to varying weather conditions.
- Entertainment and Gaming: This connector could potentially find applications in gaming consoles and entertainment systems, where effective signal transmission is crucial. Its crimp termination may provide robust connections that can withstand constant use in high-performance devices.
It is essential to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is recognized for its extensive range of connectivity and sensor solutions. The company specializes in D Type Connectors, among other types of connectors, and provides products that cater to diverse market needs. The 1658655-1 connector is part of their Amplimite HDP-20 series, alongside a variety of similar components that meet varying specifications and applications. TE Connectivity positions itself as a reliable manufacturer, ensuring that its products comply with regulatory standards such as RoHS and REACH, further enhancing their suitability for global use.
Research Price and Stock for 1658655-1 by TE Connectivity on Findchips.com
For those interested in procuring the 1658655-1 part, it is advisable to research current stock and pricing on Findchips.com. This platform also allows users to explore a range of D Type Connectors that might be offered by TE Connectivity or other manufacturers. Historically, the part has been available through various distributors, including:
- Neutron USA
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
However, it is essential to check Findchips for the most current stock levels and pricing, as availability may vary.