Overview of 1658670-1 by TE Connectivity
The 1658670-1 from TE Connectivity is a D-Sub contact pin suitable for crimp termination and handling wire sizes between 28 AWG and 22 AWG. This pin contact is designed for use with D sub connectors and HDP-22. It features a male contact gender, and the contact is made from brass. The surfaces of these contacts are gold plated, enhancing their reliability and conductivity. Each pin can accommodate wires with a maximum size of 22 AWG and a minimum of 28 AWG. This component operates effectively within a temperature range of -55°C to +105°C and handles a rated current of up to 1.9 A.
Noteworthy for its compliance with important regulatory standards, this product is RoHS compliant and meets REACH regulations. Its categorization under the ECCN is EAR99 and the Customs tariff designation is HTS 8536.90.40.00. Described as a signal design use component in the Assembly Items subcategory of Connector Support, it is integral in various signal transmission applications. According to data available, the factory lead time for this product is approximately 4 weeks and 6 days as of the current writing.
Industry Applications for 1658670-1
- Telecommunications: The 1658670-1 might be utilized in the design of telecommunications equipment where stable and reliable pin contacts are essential for signal integrity. The gold plated contacts could potentially enhance the performance in environments where high reliability is critical.
- Internet of Things (IoT): The pin contact could possibly be used in IoT devices, especially in those needing robust, reliable connections at the sensor or device level. The ability to support a varied range of wire sizes makes it a flexible choice potentially suitable for diverse applications.
- Consumer Electronics: Devices such as home entertainment systems and computers may make use of such pin contacts in their cabling and wiring solutions. The durability offered by the brass material and gold plating possibly supports longer device lifespan and performance.
- Computing and Data Storage: For equipment requiring durable and precise connections, such as servers or network storage devices, this type of pin could be ideal. It potentially aids in maintaining secure, high-quality connections crucial for data integrity and signal clarity.
- Industrial Automation: In automation equipment, reliability and precision are pivotal. The 1658670-1 pin contact might be utilized where machines and sensors require accurate electrical signaling, capable of operating over a broad temperature range.
These potential industry applications are illustrative concepts and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering a wide range of products for various industries. Their expertise in the manufacturing of Assembly Items is well-demonstrated by products such as 1658670-1. Known for a rigorous focus on quality and innovation, TE Connectivity provides components that form the backbone of complex electronic systems. The company manufactures an array of similar parts, ensuring high standards are met with global compliance and performance metrics.
Where to Find 1658670-1 by TE Connectivity
To procure the 1658670-1, you can start your search at findchips.com. You can also explore other Assembly Items that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available at various distributors including New Advantage Corporation, Master Electronics, Chip1Stop, and Avnet. However, current stock levels and pricing should be checked on findchips.com to ensure the most accurate information.