Overview of 1658671-1 by TE Connectivity
The 1658671-1 is a high-density D-Sub connector with a plug configuration, featuring 26 staggered positions. Its structural dimensions include a body length of 1.54 inches, breadth of 0.494 inches, and depth of 0.432 inches. Manufactured by TE Connectivity, the connector has a shell style of a plug, specifically designed for cable mounting with options for hole sizes ranging from .115 to .125 inches and additional locking features.
This connector is framed for efficiency and safety in demanding environments with a high insulation resistance of 5 billion ohms, a body made from glass-filled polyamide, and a tin-finished steel shell. It is ideal for general-purpose applications and can operate effectively between temperatures of -55 °C and 105 °C. Its design compliance includes RoHS, REACH, and UL 94V-0 flammability codes, ensuring substantial environmental and safety qualifications for modern applications. Interestingly, the factory lead time is specified as 3 weeks and 1 day as of the current writing, indicating moderate availability.
Industry Applications for 1658671-1
Given its properties, the 1658671-1 connector from TE Connectivity could potentially fit into a diverse array of industrial applications:
- Telecommunications: The connector’s high-density interface with EMI shielding could potentially make it suitable for telecommunications equipment, where space economy and reliable signal integrity are critical.
- Industrial Automation: Its robust operating temperature range and high insulation resistance might be beneficial for automation systems, particularly where electrical interfaces require resilience against harsh environmental conditions.
- Consumer Electronics: Devices such as advanced computing equipment might utilize these connectors, thanks to their general-purpose functionality and High-Density connectivity, which could support compact and efficient designs.
- Computing and Data Storage: Suitable for high-performance servers or storage devices, the crimp termination type combined with shielding could offer a dependable connection solution, supporting high-speed data transmission requirements.
- Aerospace and Defense: While not directly MIL-spec compliant, the operational temperature range and rugged construction could see it indirectly beneficial in less critical applications within aerospace or less sensitive defense areas, pending rigorous certification and testing.
These potential industry applications for the 1658671-1 are conceptual illustrations and must be validated by engineering and design teams according to specific industry standards and individual application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. Known for their innovation in the engineering and manufacturing of high-quality connectors, TE Connectivity has a significant presence in the D Type Connectors market segment. The 1658671-1 is one among many of their products tailored to meet diverse customer needs across various industries from consumer electronics to industrial and defense applications. With a focus on reliability and performance, TE Connectivity’s products, including the 1658671-1, often set industry standards for efficiency and longevity.
Where to Find 1658671-1 by TE Connectivity
To locate and purchase the 1658671-1 D-Sub connector, your primary resource should be FindChips.com. Navigate to the D Type Connectors directory to view availability from various distributors. Notably, this part has been listed with distributors such as Digi-Key, Mouser Electronics, RS, and Farnell, among others. However, for the most accurate stock levels and current pricing, it’s advisable to check directly on FindChips.com.