Overview of 1658681-1 by TE Connectivity
The 1658681-1 component is a high-density D-sub connector known as HDP-22, specifically categorized as a receptacle with 15 positions. This part is part of the Amplimite HDP-22 Series and is constructed with a steel body, ensuring durability and robustness in various applications. The dimensions of the connector include a body breadth of 0.494 inches, a body depth of 0.432 inches, and a length of 1.213 inches. As a critical component of electronic assemblies, it is designed to accommodate a series of connections for different circuit configurations.
Manufactured by TE Connectivity, this connector is compliant with RoHS standards, affirming its suitability for environments that require environmentally-friendly components. The connector participates in various applications and industries due to its flexibility and robust design, enhancing its relevance in modern electronic systems. The part is characterized by a staggered contact pattern and features 15 contacts. The rated current for the signal is 5 A, which could potentially make it suitable for a range of applications requiring reliable connectivity.
Notably, the 1658681-1 connector has an operating temperature range of -55 °C to 105 °C, which allows it to operate efficiently in varying environmental conditions. The connector utilizes a crimp termination type and is rated for both 115/230 VAC mains connections, indicating its versatility in various electronic assemblies.
Industry Applications for 1658681-1
The 1658681-1 connector might find potential application in several industries due to its reliable characteristics as detailed above. Below are some possible use cases:
- Industrial Automation: In industrial automation systems, this connector might be used in control panels, robotics, or other automated equipment. Its ability to handle up to 5 A of signal current could be advantageous in powering sensors or relays within these applications.
- Telecommunications: This part could be utilized in telecommunications infrastructure, where it might connect various communication devices in data transmission systems. The high-density configuration could allow for efficient connections in limited spaces, effectively managing cabling solutions.
- Consumer Electronics: The 1658681-1 connector might also potentially be applied in consumer electronics, providing connections in devices such as computers or audiovisual systems where reliable data transfer is essential. Its robustness could ensure a long lifespan in high-use scenarios.
- Robotics and Drones: In robotics, this connector might play a role in connecting various components such as sensors, actuators, and control units. The ability to handle different environmental conditions makes it suitable for robust outdoor applications, including drones and unmanned vehicles.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its diverse portfolio of connectors and electronic components. Within the domain of D Type connectors, TE Connectivity produces various reliable and robust solutions suitable for a wide range of industries.
The 1658681-1 is part of the Amplimite HDP-22 series that offers comprehensive solutions for users requiring high-density connectivity. TE Connectivity also manufactures various similar parts that can fulfill various application needs, ensuring customers have access to reliable electronic components tailored for specific use cases.
Where to Find 1658681-1 by TE Connectivity
Historically, the 1658681-1 part has been available through various distributors, including:
- NTEMALL
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
However, it is essential to visit findchips.com to check current stock levels and pricing for the 1658681-1 connector.