Overview of 1658686-1 by TE Connectivity
The 1658686-1 by TE Connectivity is a socket contact designed for the Amplimite HDP-22 series D-sub connectors. It accommodates a wire size ranging from 22 AWG to 28 AWG, supporting a maximum current of 1.9A. This part is characterized by a crimp termination style with a contact made from phosphor bronze, and with gold plated contacts to ensure reliable conductivity and corrosion resistance.
This product is also in compliance with RoHS, emphasizing its absence of hazardous substances, making it an environmentally preferable option in electronics manufacturing. Additionally, this part has a contact design in strip form and is notable for its design for signal applications. With operating temperatures ranging from -55 °C to 105 °C, this contact is versatile for a range of environmental conditions.
Industry Applications for 1658686-1
The 1658686-1 socket contact might serve various applications across multiple industries given its specifications and design features. Here are a few possible scenarios for its utilization:
- Consumer Electronics: This contact could potentially be employed in consumer electronic goods like laptops, gaming consoles, and home entertainment systems where reliable signal transmission is crucial. Its gold plating offers enhanced conductivity, which is desirable in high-quality audio and video interfaces.
- Industrial Automation: In automation systems, reliable connections are vital for accurate control and feedback mechanisms. The ability of the 1658686-1 to withstand a broad range of operating temperatures might make it suitable for industrial environments that experience varied climatic conditions.
- Electronic Manufacturing: During the assembly of electronic panels and control systems, components like the 1658686-1 might be utilized for securing dependable connections within devices. Its compliance with RoHS can also be a crucial factor for manufacturers aiming to adhere to green manufacturing standards.
These industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity, a global technology leader, specializes in providing high-quality solutions across various sectors, including Assembly Items in the realm of Connector Support. TE Connectivity designs and manufactures a broad range of connector and contact components, including the 1658686-1, ensuring robust and reliable component interfaces for a myriad of applications. Their focus on innovation and adherence to stringent quality standards makes their products integral to a wide array of industrial, commercial, and consumer electronics markets.
Where to Find 1658686-1 by TE Connectivity
To locate the 1658686-1 for purchase, visiting findchips.com is recommended. Here you can check the current availability from various distributors. Historically, this part has been listed at distributors such as Master Electronics, LCSC, Chip1Stop, and TTI. However, inventory levels and pricing are subject to change, so checking on FindChips for the most recent data is advised.
You can also browse other related parts categorized under Assembly Items to explore alternative options that might be offered by TE Connectivity or other manufacturers.