Overview of 1658686-3 by TE Connectivity
The 1658686-3 socket contact designed by TE Connectivity is a component used primarily within D-Sub connector systems. It features a crimp-style termination method for signals and accepts wire sizes ranging from 28 AWG to 22 AWG. The contact is made from phosphor bronze, ensuring robust mechanical and electrical properties, and is plated with gold over nickel to enhance its conductivity and resistance to corrosion. This part is suitable for use with TE’s Amp Amplimite series of D-Sub connectors, which are widely used in commercial and industrial technology environments. The gold plating on the contacts assures reliable connectivity and low contact resistance, critical for high-performance applications. Additionally, the part is compliant with RoHS standards, reflecting its adherence to environmental safety regulations concerning hazardous substances. As of the current writing, the factory lead time for this part is 8 weeks and 3 days.
Industry Applications for 1658686-3
The 1658686-3 by TE Connectivity could potentially be utilized across various industries due to its general electrical and durability characteristics. Here are a few possible applications:
- Consumer Electronics: This part could potentially be used in devices such as laptops, gaming consoles, and audio-video equipment where reliable and durable socket contacts are required for internal connections. Its gold-plated contacts might minimize resistance and provide consistent performance over time.
- Industrial Automation: The robustness and conductivity offered by the 1658686-3 socket contact make it a potential candidate for use in automated manufacturing equipment. Connectivity in such environments often involves repetitive connection and disconnection, which requires durable and reliable components.
- Electronic Manufacturing: This socket contact might be useful in the manufacture of PCBs and other complex electronics assemblies where numerous stable and secure connections are needed. Its capability to accommodate a range of wire sizes, along with its crimping termination option, could make it particularly useful in precision electronic manufacturing.
Please note that these potential industry applications are conceptual and should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to relevant industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectivity, providing innovative and reliable solutions across various sectors. In the context of Assembly Items, TE Connectivity offers a broad range of connector supports and accessories, including the 1658686-3 socket contact. These products are designed to meet the high standards required in both everyday and challenging electronic connectivity tasks. TE Connectivity’s commitment to innovation and quality in connector support helps ensure that they provide components capable of performing under demanding conditions, thus maintaining system integrity and extending the lifecycle of electronic assemblies.
Where to Find 1658686-3 by TE Connectivity
To purchase the 1658686-3 socket contact, prospective buyers should visit findchips.com. On the website, users can also explore other similar items within the Assembly Items subcategory. Historically, this part has been available through several distributors, such as Master Electronics, DigiKey, Mouser Electronics, and Newark. However, current stock levels, pricing, and availability can be accurately checked by using the search and procurement tools offered by Findchips.com.