166051-1 by TE Connectivity

Overview of 166051-1 by TE Connectivity

The 166051-1 by TE Connectivity is characterized as a crimp socket contact, suitable for 24-20 AWG wires. It is part of the Amplimite HD-20 series D-sub connectors, designed specifically for high-density applications where board space is a premium. The contact is made from phosphor bronze and features gold-plated contacts to ensure reliable conductivity and resistance to corrosion. The part’s compliance with RoHS standards underscores its adherence to current environmental regulations regarding hazardous substances.

With a factory lead time of four weeks as of the current writing, the 166051-1 includes specific configurations like a tin over nickel termination which enhances its solderability and electrical performance. The versatility in wire gauge accommodation from 24 AWG minimum to 20 AWG maximum, coupled with the design for signal use and a crimp terminal type, positions this component as a pivotal part in various electronic assemblies.

Industry Applications for 166051-1

The 166051-1 might find usage in a vast array of industries due to its fundamental role in electrical connectivity and signal integrity. Here are several potential applications across varied fields:

  • Telecommunications: This component could potentially be utilized in the infrastructure for data centers where high-density connections are typical. The robust specifications might support high-speed data transmission requirements in server connections and telecom racks.
  • Consumer Electronics: Devices such as laptops, gaming consoles, and high-definition televisions might incorporate these contacts for their D-sub connectors, involved potentially in video, audio, or power connectivity solutions.
  • Aerospace and Defense: Given the operating temperature range of -55°C to 105°C and the durable nature of the contacts, these could theoretically be suitable for aerospace applications, though specific industry standards and further verifications would be essential.
  • Industrial Automation: This contact might be found in the automated manufacturing equipment, aiding in control systems or interface modules that require reliable connectivity under dynamic conditions.
  • Computing and Data Storage: Suitable for applications requiring dependable and precise connections, this component could be used in scalable storage systems or high-performance computing platforms where signal integrity is crucial.

Note that these potential industry applications are only conceptual and require thorough analysis by engineering teams to guarantee compliance with industry-specific standards and component suitability.

About TE Connectivity

TE Connectivity is a global technology leader, offering a wide range of connectivity and sensor solutions that are found in today’s increasingly connected world. Within the realm of Assembly Items in the broader category of Connector Support, TE Connectivity produces an expansive spectrum of components, including items like the 166051-1. Known for their precision engineering and reliability, TE Connectivity parts are integral in various advanced electronics assemblies and systems across multiple sectors and applications.

Where to Find 166051-1 by TE Connectivity

To purchase the 166051-1, utilize our platform findchips.com. Navigate to Assembly Items to discover available options, including alternate parts produced by TE Connectivity or other manufacturers. Historically, distributors such as Newark, Mouser Electronics, DigiKey, and Future Electronics have listed this part. Availability and pricing may vary, so checking real-time data on findchips.com is advised.

Compare pricing for 166051-1 and other Assembly Items / Connector Support at findchips.com