166293-1 by TE Connectivity

Overview of 166293-1 by TE Connectivity

The 166293-1 by TE Connectivity is a D Sub contact, specifically a pin contact, designed for crimp termination. It is suitable for a wire size ranging from 24 AWG to 20 AWG and is crafted using brass with a gold-plated finish, ensuring reliable conductivity and corrosion resistance. The part is compatible with D-sub connectors and supports a male contact gender. This component is particularly noted for its design for use with signals, enhancing its utility in various electromechanical connections. The contact comes with a tin over nickel termination and adheres to RoHS compliance standards, meeting current environmental and safety regulations.

The factory lead time for this part is currently 16 weeks and 3 days as of the current writing, which highlights the demand and production cycle for this component in industrial settings.

Industry Applications for 166293-1

The 166293-1 D Sub contact might be utilized across various sectors due to its versatility and quality. Possible industry applications for this component could include:

  • Consumer Electronics: This part could potentially be used in the manufacturing of devices where compact and reliable connections are essential, such as in laptops, cameras, and audio devices. The gold-plated contacts provide quality signal transmission, which is pivotal in these applications.

  • Industrial Automation: In the realm of automation, connectors must withstand rigorous operation conditions. This contact, with its operating temperature range of -55°C to 105°C and rated current of 2A, might be employed in sensors and control units.

  • Audio and Video Systems: The use of such premium contacts could potentially be appropriate in professional audio and video equipment, where signal integrity is paramount. The reliable crimp termination feature might be beneficial in settings that require frequent component interchange.

  • Robotics and Drones: Given the need for long-lasting and resilient contacts in robotics and drone applications, 166293-1’s robust construction and ability to operate under varied thermal conditions might be ideally fit for these sectors.

Note that these potential industry applications are conceptual and must be validated by engineering and design teams in accordance with industry standards and specific application needs.

About TE Connectivity

TE Connectivity is a prominent player in the field of electronic components, particularly specialized in providing a broad spectrum of connecting and sensor solutions. Within the realm of Assembly Items and Connector Support, TE Connectivity offers products including but not limited to contacts like the 166293-1. TE Connectivity emphasizes innovation, reliability, and quality, ensuring that their products often surpass industry standards and meet the diverse needs of a wide range of industries.

Where to Find 166293-1 by TE Connectivity

To purchase the 166293-1, I recommend reviewing our website at findchips.com. This site can provide up-to-date information on availability and pricing from various distributors. While the part has historically been available at distributors such as Master Electronics, Chip1Stop, and DigiKey, among others, checking findchips.com will offer current data on stock levels and competitive pricing. For additional options, you may also explore other Assembly Items that might meet or even exceed the specifications provided by the 166293-1.

Compare pricing for 166293-1 and other Assembly Items / Connector Support at findchips.com