Overview of 16SVP330M by Panasonic Electronic Components
The 16SVP330M encompasses a high-quality, polarized, solid polymer aluminum electrolytic capacitor. With a capacitance of 330µF and a voltage rating of 16V, this surface mount component finds its utility in a diverse range of electrical circuits. It comes in a radial can – SMD (Surface Mount Device) package, making it suitable for compact electronics where space-saving is crucial. The Equivalent Series Resistance (ESR) stands impressively low at 0.016Ohm, indicating efficient performance with minimal power loss.
This capacitor boasts a life expectancy of 2000 hours at a temperature of 105°C, underlining its reliability and durability in challenging environments. The capacitance tolerance is listed as ±20%, accommodating for flexibility in its application. Additionally, the component is ROHS compliant, ensuring adherence to stringent environmental standards regarding hazardous substances. The part is currently marked as active in its life cycle, and the factory lead time as of this writing is 22 weeks.
Industry Applications for 16SVP330M
The 16SVP330M capacitor, with its unique attributes, potentially fits into a wide array of industry applications. Here are several scenarios where it could be particularly beneficial:
- **Internet of Things (IoT) Devices**: Given its solid polymer design for more stable performance, this capacitor might be ideal for IoT devices that require long-term consistency and minimal power loss over a wide range of operating temperatures.
- **Telecommunications**: In telecommunications equipment, where signal integrity and power efficiency are paramount, the Aluminum Electrolytic Capacitors like 16SVP330M with low ESR values can help reduce noise, making them beneficial for both base stations and end-user devices.
- **Consumer Electronics**: For applications in consumer electronics such as laptops, smartphones, and tablets, where energy efficiency and compactness are essential, the 16SVP330M’s small form factor and excellent performance characteristics might offer significant advantages.
- **Power Supply Units (PSUs)**: The high ripple current rating and robustness at elevated temperatures could make the 16SVP330M a good choice for smoothing and filtration purposes in the power supply units of various electronics.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The versatility of similar parts in these scenarios underscores the importance of precise selection to meet project criteria.
About Panasonic Electronic Components
Panasonic Electronic Components is a leading manufacturer in the electronics industry, known for its innovative and high-quality components, especially within the domain of capacitors. In terms of Aluminum Electrolytic Capacitors, such as the 16SVP330M and other similar parts, Panasonic stands out with its commitment to reliability, performance, and environmental sustainability. The company’s extensive range not only includes aluminum electrolytic capacitors but also spans across a wide variety of capacitor types designed to meet the needs of practically any electronic design. Panasonic’s adherence to strict manufacturing standards and its emphasis on research and development ensure that its products remain at the forefront of technology, providing the engineering and procurement communities with solutions that they can depend on.
Where to Find 16SVP330M by Panasonic Electronic Components
For those interested in purchasing the 16SVP330M or seeking alternatives from Panasonic Electronic Components or other manufacturers, findchips.com offers a comprehensive search tool. This platform aggregates real-time data from multiple distributors, providing current stock levels, pricing, and detailed part information. Historically, distributors such as TME, Mouser Electronics, DigiKey, and Newark have listed this part, but availability and pricing can fluctuate widely. Therefore, it’s advisable to use findchips.com to get the most up-to-date information and explore Aluminum Electrolytic Capacitors that might meet or exceed the specifications of the 16SVP330M for your specific needs.