Overview of 16SVPC100M by Panasonic Electronic Components
The 16SVPC100M is an aluminum electrolytic capacitor characterized by its polarization, solid polymer dielectric, and a voltage rating of 16V with capacitance at 100µF. Designed for surface mount technology (SMT), this capacitor belongs to the Aluminum Electrolytic Capacitors subcategory. It adheres to strict RoHS compliance, ensuring it meets global environmental standards for hazardous substances.
Constructed with an aluminum (wet) dielectric material, the 16SVPC100M comes in a cylindrical package with dimensions of 6.6mm in length, 6.6mm in width, and 5.9mm in height. Its design characteristics include a radial terminal shape with a tin silver copper terminal finish, making it suitable for high-reliability applications requiring a good solderability. The capacitor’s ESR (Equivalent Series Resistance) is measured at 24 mΩ at 100 kHz, indicating a low resistance level, which is beneficial for applications requiring high frequency and temperature stability. Additionally, it has a high ripple current rating of 124.5 mA, operating across a wide temperature range from -55 °C to +105 °C, making it versatile for various operating environments.
Industry Applications for 16SVPC100M
The 16SVPC100M’s design and specifications offer significant advantages for a wide range of applications across various industries. While its potential uses span across several sectors, it’s essential to note that its application in a specific product or system requires careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are illustrative examples of industries that might find the 16SVPC100M useful:
- Education and Research: Research projects and educational kits that require reliable capacitors for fluctuating operational environments could potentially incorporate 16SVPC100M for its low ESR and wide operating temperature range.
- Robotics and Drones: In the rapidly evolving field of robotics and drones, the need for compact, high-performance capacitors is paramount. The 16SVPC100M’s solid polymer aluminum design and surface mount capability could potentially satisfy the stringent power and reliability requirements of these applications.
- Agriculture Technology: Advanced farming technologies that employ sensors and IoT devices for precision agriculture could potentially use the 16SVPC100M. Its durability and reliability under varied environmental conditions make it a candidate for outdoor agricultural technology products.
Note: The potential industry applications listed here are conceptual and illustrative; actual application of 16SVPC100M requires thorough validation for compliance with specific standards and requirements.
About Panasonic Electronic Components
Panasonic is a global leader in the development and manufacture of electronic components, including a comprehensive lineup of capacitors. The company’s portfolio of aluminum electrolytic capacitors, like the 16SVPC100M, exemplifies their commitment to quality, reliability, and innovation. Panasonic Electronic Components specializes in products tailored for a wide range of industries, ensuring high performance and durability. Their aluminum electrolytic capacitors are designed with advanced technology to meet the exigent requirements of modern electronic devices, offering solutions for power supply, signal filtering, and energy storage with a focus on miniaturization, low ESR, and high ripple current capability.
Where to Find 16SVPC100M by Panasonic Electronic Components
For those interested in acquiring the 16SVPC100M or exploring alternatives, findchips.com is an essential resource. Providing comprehensive listings, current stock levels, and competitive pricing from a variety of distributors, findchips.com makes it easier to compare and purchase electronic components. When searching for Aluminum Electrolytic Capacitors, users can find alternate parts offered by Panasonic Electronic Components or other manufacturers.
Historically, the 16SVPC100M has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Master Electronics, among others. However, for the most current availability, pricing, and detailed specifications, visiting findchips.com is recommended.