Overview of 16SVPF180M by Panasonic Electronic Components
The 16SVPF180M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor featuring a solid polymer dielectric, ideal for applications requiring a high reliability and long service life. It is a polarized capacitor, designed for operation at a voltage of 16V and offers a capacitance of 180µF. The capacitor operates within a capacitance tolerance of ±20% and showcases an impressively low ESR (Equivalent Series Resistance) of 0.022Ohm, which contributes to its efficient performance in circuits by reducing the energy lost as heat.
This surface mount component is packaged in a radial can – SMD form factor, measuring 6.6 mm in length and width with a height of 5.9 mm, making it a compact choice for space-constrained applications. Another noteworthy attribute is its long lifetime of 5000 hours at an operating temperature of 105°C, which speaks to its durability and reliability. It operates over a wide temperature range from -55°C to +105°C, ensuring stable performance across various environmental conditions.
The part is RoHS compliant, indicating its conformity with European Union standards for the restriction of hazardous substances, making it suitable for use in applications where environmental and health standards are a priority. Additionally, it’s noted for its low leakage current and its capability to withstand ripple currents up to 165 mA, adding to its robustness in demanding circuits. With its specified leakage current of 0.576 mA and a tan delta of 0.12, the 16SVPF180M stands out for applications necessitating high efficiency and energy conservation.
Industry Applications for 16SVPF180M
The 16SVPF180M capacitor’s versatile characteristics make it suitable for a wide array of applications across different industries. While the potential industry applications listed below are conceptual and illustrative, requiring careful assessment and verification by engineering and design teams, they highlight the diverse utility of this component within various sectors.
- Computing and Data Storage: The capacitor could potentially be used in computing equipment and data storage systems, where stable voltage and noise reduction are critical for maintaining data integrity and ensuring the reliable operation of storage devices and processors. Its low ESR and high ripple current capability may be particularly beneficial in smoothing out power supply fluctuations.
- Telecommunications: In the telecommunications industry, the 16SVPF180M may find application in equipment like routers, switches, and transmission systems where reliable operation over a wide range of temperatures is necessary. The capacitor’s durability and tolerance against harsh conditions could support the continuous, reliable transmission of data.
- Internet of Things (IoT): IoT devices, which often operate in diverse environmental conditions and require long life spans, might benefit from the 16SVPF180M’s robust performance features. Its ability to operate efficiently over a broad temperature range and its longevity make it a candidate for use in sensors, smart devices, and wearables.
- Education and Research: In education and research, where experimental setups and prototyping are common, the versatile and reliable nature of this capacitor can provide a solid base for development and testing of electronic circuits, potentially finding utility in both student projects and advanced research equipment.
Note that these potential applications are purely illustrative and require detailed analysis by professionals to ensure compliance with industry standards and specific requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a division of Panasonic Corporation, a leading global manufacturer of electronic components renowned for their quality and innovation. In the realm of capacitors, and Aluminum Electrolytic Capacitors specifically, Panasonic stands out for its broad product range that caters to various applications, from consumer electronics to industrial and automotive systems. Among its offerings, the 16SVPF180M stands as a testament to Panasonic’s commitment to providing high-performance, reliable components. The company’s capacitors are characterized by their longevity, efficiency, and the ability to withstand tough conditions, making them preferred choices for engineers and procurement specialists alike.
Where to Find 16SVPF180M by Panasonic Electronic Components
To source the 16SVPF180M capacitor, findchips.com is an excellent resource for checking live inventory and pricing from multiple distributors. This platform provides current stock levels, comparative pricing, and availability details from leading distributors, ensuring you find the best option for your procurement needs. Historically, this part has been available at distributors such as Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and LCSC.
For those exploring alternatives to the 16SVPF180M or seeking other capacitors that might better suit specific requirements, the same site offers a comprehensive listing of Aluminum Electrolytic Capacitors from Panasonic Electronic Components and other manufacturers. By leveraging this resource, specialists can make well-informed decisions based on the latest market data.