Overview of 16SVPF560MX by Panasonic Electronic Components
The 16SVPF560MX capacitor, manufactured by Panasonic Electronic Components, is an Aluminum Polymer Electrolytic Capacitor with a surface mount design (SMD). It features a capacitance of 560µF and a voltage rating of 16V. The capacitor is distinguished by its Polymer dielectric material and has a Radial Can – SMD case/package. It offers a relatively low equivalent series resistance (ESR) of 18 mΩ, measured between 100kHz to 300kHz, which implies good conductivity and efficiency in minimizing power losses during operation.
The 16SVPF560MX has an impressive operating temperature range from -55°C to 105°C and a lifetime at maximum temperature rated at 5000 hours. With dimensions of 8.3 mm in length and width, and a height of 10 mm, this compact component comes in a Polarized configuration with two flat-shaped terminals for soldering to a PCB. It also meets the standards like RoHS compliance, indicating it is manufactured without certain hazardous materials, and Reach compliance. Its packaging method is tray embossed, 15 inches reel, ideal for automated assembly processes.
Industry Applications for 16SVPF560MX
The unique properties and specifications of the 16SVPF560MX make it potentially suitable for a variety of industry applications. Some of these might include:
- Computing and Data Storage: Devices like solid-state drives (SSDs) and servers might employ this type of capacitor for smoothing and filtering applications, where stabilizing voltage and minimizing interference is critical.
- Telecommunications: In telecommunication equipment, precision and reliability are essential. This capacitor could potentially be used in networking hardware such as switches, routers, and modems where reliable operation over a broad temperature range is needed.
- Internet of Things (IoT): In IoT devices, which often require efficient power management and long-term reliability in varied environmental conditions, the 16SVPF560MX could offer essential functionality in power supply conditioning or as part of the power management module.
It is important to note that these potential industry applications are purely illustrative and require thorough analysis and validation by engineering and design teams to confirm the part’s suitability according to industry standards and specific requirement needs.
About Panasonic Electronic Components
Panasonic is a widely recognized leader in the development and manufacturing of electronic components, including a variety of capacitors. With a focus on both traditional types such as Aluminum Electrolytic Capacitors and innovative types like Solid Polymer Aluminum Capacitors, Panasonic ensures a broad portfolio to meet diverse technological demands. The 16SVPF560MX is one among the latest in a long line of high-quality capacitors designed to offer reliability and performance in various applications. The company’s commitment to environmental compliance and technological innovation makes its components well-suited for future-oriented and eco-friendly applications.
Where to Find 16SVPF560MX by Panasonic Electronic Components
For those looking to source the 16SVPF560MX, it is recommended to do thorough research on findchips.com. It provides up-to-date inventory status and pricing from various distributors. Historically, this part has been available at multiple distributors including Ozdisan Elektronik, Master Electronics, and Mouser Electronics, among others. For alternative options, explore other Aluminum Electrolytic Capacitors available from Panasonic Electronic Components or other manufacturers at findchips.com.