16SVPG1200M by Panasonic Electronic Components

Overview of 16SVPG1200M by Panasonic Electronic Components

The 16SVPG1200M by Panasonic Electronic Components is an aluminum electrolytic capacitor known for its solid polymer electrolyte, which enhances its performance characteristics in comparison to traditional electrolytes. Key specifications include a capacitance of 1200 µF, a rated voltage of 16V, and a capacitance tolerance of ±20%. It features a surface mount package, specifically radial can – SMD, making it suitable for compact electronic devices.

The component offers an exceptionally low equivalent series resistance (ESR) of only 0.007 ohm, high ripple current capability up to 7A, and a leakage current of 3.84 mA. Its robust design allows it to operate over a wide temperature range from -55°C to 105°C and it comes with a promising life expectancy of 5000 hours at 105°C. This capacitor, being RoHS and REACH compliant, is also environmentally friendly. The compact size, with dimensions of 10.3 mm x 10 mm x 12.6 mm, enhances its versatility in various applications.

Industry Applications for 16SVPG1200M

The characteristics of the 16SVPG1200M suggest its suitability for a wide range of applications across various industries. Below are potential industry use cases where this capacitor could ideally be employed:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this capacitor for smoothing and filtering purposes due to its low ESR and high ripple current capabilities.
  • Computing and Data Storage: In server power supplies and data centers, effective power management is crucial. The 16SVPG1200M‘s ability to handle high ripple currents and provide stable voltage under varying load conditions makes it potentially suitable for these applications.
  • Industrial Automation: In industrial electronic systems, reliability and longevity are essential. This capacitor’s extended life span and robustness in high-temperature environments might make it an optimal choice for heavy industrial machinery controls.
  • Telecommunications: The telecom industry requires components that can operate reliably under a range of environmental conditions. This capacitor’s wide operating temperature range and low leakage current enhance its application in communication infrastructure.
  • Consumer Audio and Video Systems: High-fidelity audio devices and high-definition video equipment require capacitors that can deliver precise voltage regulation and filtering. This component’s low ESR could potentially be beneficial in reducing noise, improving the quality of audio and video outputs.

Note that these potential industry applications are conceptual illustrations and should be thoroughly analyzed and verified by engineering and design teams for specific requirements and standards compliance.

About Panasonic Electronic Components

Panasonic is a widely recognized manufacturer in the electronics industry, acclaimed specifically for its range of capacitors, including Fixed Capacitors. They offer a variety of capacitor types, among which the 16SVPG1200M and similar solid polymer aluminum electrolytic capacitors are notable. These components are designed focusing on longevity, reliability, and performance, catering to a broad spectrum of industrial needs and technological innovations.

Where to Find 16SVPG1200M by Panasonic Electronic Components

To purchase the 16SVPG1200M, or to investigate alternative Fixed Capacitors, it is advisable to utilize a trusted supplier platform like findchips.com. This site enables users to verify current stock levels, examine pricing across numerous distributors, and access comprehensive part data. Historically, distributors such as Mouser Electronics, DigiKey, and RS have stocked this part, but for the most accurate availability and pricing, checking directly on findchips.com is recommended.

Compare pricing for 16SVPG1200M and other Fixed Capacitors / Capacitors at findchips.com