Overview of 16TQC220MD3 by Panasonic Electronic Components
The 16TQC220MD3 by Panasonic Electronic Components is a tantalum capacitor, specifically a polarized capacitor using solid polymer tantalum material. It offers a capacitance of 220µF with a rated voltage of 16V. The component falls within the Fixed Capacitors subcategory, which is itself a subset of capacitors. This capacitor features a tolerance of 20% for both positive and negative programming, shaped in a standard 2917 chip package for surface mount technology (SMT), making it ideally suited for a wide range of electronic circuits where space and reliability are at a premium.
With a low Equivalent Series Resistance (ESR) of 50 mΩ and a high ripple current rating of 1750mA, this capacitor is designed to perform efficiently in circuits that require stable and reliable power supply decoupling or noise filtering. Its operational temperature range from -55°C up to 105°C allows for usage in various environmental conditions. Given its characteristics, it complies with RoHS and REACH standards, ensuring it meets the global regulations for environmental safety and health. Additionally, its construction and material choice make it a compelling option for designs requiring longevity and performance in challenging conditions.
Industry Applications for 16TQC220MD3
The versatile properties of the 16TQC220MD3 capacitors, such as capacitance value, tolerance levels, and durability, suggest they might potentially benefit a variety of industries. Provided that this assessment always requires careful consideration of each application’s specific requirements, the following sectors might find this component particularly useful:
- Consumer Electronics: Devices such as smartphones, laptops, and wearables might utilize this capacitor for power management and noise suppression, leveraging its compact size and solid performance.
- Industrial Automation: Control systems and sensors could benefit from the stability and reliability offered by these capacitors, especially in environments where operating temperatures can vary widely.
- Telecommunications: This sector might find the 16TQC220MD3 valuable in networking equipment and communications infrastructure, where maintaining signal integrity is crucial.
- Computing and Data Storage: Servers and storage solutions demand components that can handle high ripple currents and operate reliably over a broad temperature range, making these capacitors a potential fit.
- Automotive: Noting the need to verify against standards like AEC-Q100 for automotive applications, capacitors similar to the 16TQC220MD3 might find use in non-critical entertainment or information systems within vehicles.
Note that these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a key player in the electronics manufacturing sector, widely recognized for its breadth and depth of products, particularly in capacitors. Within the realm of Fixed Capacitors, Panasonic has consistently provided innovative solutions to meet the evolving demands of the electronics industry. The 16TQC220MD3 is just one example of the company’s commitment to delivering high-quality, dependable components. Panasonic’s capacitors are notable for their reliability, performance, and efficiency across various applications. The broad range of capacitors manufactured by Panasonic, including tantalum, electrolytic, and ceramic types, caters to virtually every sector of the electronic industry, underscoring the company’s expertise and leadership in the capacitor market.
Where to Find 16TQC220MD3 by Panasonic Electronic Components
For those interested in acquiring the 16TQC220MD3 by Panasonic Electronic Components, findchips.com is an excellent starting point. Our site aggregates data from various distributors, enabling users to compare stock levels and pricing in real-time. While historically, this part has been available from distributors such as Master Electronics, Verical, Onlinecomponents.com, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey, availability and pricing are subject to change. Therefore, prospective purchasers are encouraged to visit findchips.com for the most current information on the 16TQC220MD3 and other Fixed Capacitors that might serve as alternatives from Panasonic Electronic Components or other reputable manufacturers.