Overview of 170-201-170L003 by NorComp
The 170-201-170L003 by NorComp is a D-sub contact pin designed for use with NorComp 170 Series D-sub housing connectors. This male contact is capable of accommodating wires from 26 to 20 AWG and is crimped for a secure connection. The contact is made from brass, ensuring durability and effective conductivity. The contact surfaces are plated with 30 microns of gold, enhancing the reliability and longevity of electrical connections due to gold’s excellent corrosion resistance and electrical conductivity.
As an active part in the manufacturing lifecycle, according to its RoHS compliance, the 170-201-170L003 is manufactured to meet current environmental standards, ensuring that it is free from specific hazardous materials. However, it is not REACH compliant, indicating the presence of substances of very high concern above the threshold in the component. This pin’s attributes make it suitable for robust applications where dependable connections are crucial.
Industry Applications for 170-201-170L003
The 170-201-170L003 connector part potentially fits a variety of industry applications. Below are a few industries where this product could be applicable:
- Telecommunications: In telecommunications equipment, reliable connectivity is crucial. The gold plating on the contact pin could potentially offer enhanced connectivity and resistance to corrosion for telecommunications hardware such as servers or network routers.
- Consumer Electronics: Devices such as computers, gaming consoles, and home entertainment systems could utilize these D-sub connectors for internal connections. The size compatibility with varying wire gauges makes it versatile for different configurations.
- Computing and Data Storage: Applications in servers, storage arrays, and network infrastructure might benefit from the robust and reliable connections provided by these pins, which would be critical in systems requiring stable data transmission and high-reliability.
- Industrial Automation: In automated production lines, the gold-plated contacts could ensure a reliable and continuous operation through effective and long-lasting electrical connections, reducing system failures due to connectivity issues.
Note that these potential industry applications are only illustrative and would need a comprehensive evaluation by engineering and design teams to comply with specific industry standards and application needs.
About NorComp
NorComp, a recognized leader in the design and manufacturing of interconnect products, has a broad portfolio that includes various Assembly items and connector supports. They are especially known for their robust and high-quality connectors such as the 170-201-170L003, which are part of their D-sub connector range. This product line underscores their commitment to providing solutions that meet the rigorous demands of industrial, telecommunications, and computing applications among others.
NorComp’s expertise in creating components that facilitate reliable and high-performance connections in various electronic applications positions them as a pivotal player in the electronic manufacturing sector. Their products are designed to ensure peak performance while complying with current environmental regulations, exemplified by their RoHS compliant range of connectors.
Where to Find 170-201-170L003 by NorComp
To procure the 170-201-170L003 or explore other similar Assembly Items, visiting findchips.com is advisable. The site provides up-to-date stock levels and pricing from multiple distributors. Historically, distributors such as New Advantage Corporation, Master Electronics, Interstate Connecting Components, and Onlinecomponents.com have stocked this part. However, checking findchips.com will provide current availability and the best purchasing options.