17011102201 by HARTING Technology Group

Overview of 17011102201 by HARTING Technology Group

The 17011102201 is a board connector designed for reliable connectivity in complex electronic applications. It features 110 contacts arranged in 5 rows, with a male straight configuration. The connector is characterized by a 0.079 inch pitch and is designed with a press-fit terminal for secure mounting on various types of circuit boards. The locking mechanism ensures that the connection remains stable under vibration and movement, making it suitable for rigorous environments.

This part belongs to the electronic components subcategory of Headers and Edge Type Connectors. The 17011102201, which conforms to standard IEC 61076-4-101, is produced by HARTING Technology Group, a recognized manufacturer in the connector industry. With a part life cycle status indicated as active, HARTING ensures ongoing support and availability for this component. The connector’s physical dimensions include a body breadth of 0.606 inch, body depth of 0.528 inch, and body length of 1.969 inch, facilitating integration into various designs.

In terms of electrical characteristics, the headset connector has a rated current of 1 A and a contact resistance of 20 mΩ. The component is also compliant with RoHS and REACH regulations, which means it does not contain hazardous substances and meets environmental standards. The insulation resistance is impressively high at 10 GΩ, and it can withstand operating temperatures ranging from -55 °C to 125 °C. This broad temperature range allows it to function in diverse thermal conditions, which might be crucial for various applications.

Industry Applications for 17011102201

The 17011102201 connector has potential applications across multiple industries due to its versatile design and robust performance characteristics. Below are a few industry sectors where this connector might be utilized:

  • Industrial Automation: The connector could be employed in automation systems where reliability and durability are paramount. It might connect sensors, actuators, and controllers within machines. Its locking feature could provide additional security in high-vibration settings.
  • Automotive: Although automotive applications will depend on specific compliance with industry standards, the connector’s characteristics suggest that it might be suitable for use in automotive electronics, particularly in subsystems requiring reliable connections like control modules or sensors.
  • Telecommunications: Given the increasing complexity of telecommunications systems, the 17011102201 could be used in the assembly of switching and routing equipment where a high number of connections are needed in a compact space. Its durability may be advantageous in ensuring long-term reliability in demanding environments.
  • Healthcare: If compliant with relevant standards, it might be employed in medical devices where secure and reliable connectivity is essential, ensuring patient safety and device performance.
  • Consumer Electronics: In consumer electronics, this connector could potentially facilitate connections within circuit boards of devices like computers, tablets, or smart appliances, where space optimization and performance are critical.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About HARTING Technology Group

HARTING Technology Group is a leading manufacturer specializing in connectors and connectivity solutions. They focus on several product categories, including industrial connectors, network components, and integrated solutions for various applications. The company places significant emphasis on innovation and quality, ensuring that products like the 17011102201 meet the needs of modern electronics design.

In the realm of Headers and Edge Type Connectors, HARTING also produces other parts that serve similar functions, focusing on high-performance connectivity. Their commitment to compliance with global standards ensures that their products, including the 17011102201, are viable choices for engineers looking for reliable components to integrate into their systems.

Research Price and Stock for 17011102201 by HARTING Technology Group on Findchips.com

For current stock levels and pricing of the 17011102201, it is recommended to conduct research on Findchips. This platform provides detailed insights into the part’s availability from various distributors. Historically, this connector has been available from distributors such as:

  • TME
  • Heilind Electronics
  • Future Electronics
  • RS
  • Mouser Electronics
  • DigiKey

While these distributors may carry the part, it is essential to verify current stock and pricing through Findchips to ensure accurate information before making procurement decisions.

Compare pricing for 17011102201 and other Headers and Edge Type Connectors / Connectors at findchips.com