Overview of 1702473 by Phoenix Contact
The part known as 1702473 is a Barrier Strip Terminal Block, featuring a 6A current rating and a wire cross-section of 0.5 mm². Designed for use in a wide range of applications, this component supports 2 connections (or “ways”) across one row and one deck. As a product adhering to strict standards, it is ROHS (Restriction of Hazardous Substances) compliant, ensuring it meets specific environmental and health criteria.
Manufactured by Phoenix Contact, the 1702473 supports a rated voltage of 160V and accountably manages wires sized up to 20 AWG (American Wire Gauge). Its structure is designed for board mounting and features a spring-loaded fastening method. Noteworthy is its enclosure in a material compliant with UL 94V-0 standards, ensuring a flame-retardant capability. Safety certifications include EAC and UL, making it a reliable choice for various applications.
Industry Applications for 1702473
The characteristics and specifications of 1702473 lend it to be potentially suitable for a variety of industry applications. These applications, if pursued, should be validated with thorough analysis by engineering and design teams to confirm compliance with industry standards and specific requirements.
- Industrial Automation: The product’s high safety approval ratings and robust design could potentially make it suitable for use in control systems, where reliable and flame-retardant connections are crucial.
- Consumer Electronics: Given its small wire gauge compatibility, this terminal block might be used in devices requiring compact, low-power connections.
- Telecommunications: In telecommunications equipment, where secure and dependable connections are necessary, the spring-loaded feature of this terminal block might offer enhanced reliability.
- Computing and Data Storage: For computing hardware, especially in power distribution units, the low voltage and current rating aligned with safety standards might be beneficial.
- Electronic Manufacturing: This component could feasibly be integrated into the manufacturing process of small, compliant electronic devices requiring certified terminal blocks.
Note that these potential industry applications are hypothetical and require verification for compliance and suitability.
About Phoenix Contact
Phoenix Contact, the manufacturer of 1702473, is a globally recognized leader in the production of electrical engineering components, systems, and solutions, with a sharp focus on advanced Terminals and Terminal Blocks. Known for its innovation in the connectivity and industrial automation sectors, Phoenix Contact provides a diverse range of products from standard terminal blocks to sophisticated automation solutions that cater to a broad spectrum of industries. In the context of terminal blocks, their offerings ensure reliability, ease of use, and compliance with international standards, positioning them as a competitive provider in this arena.
Where to Find 1702473 by Phoenix Contact
The 1702473 terminal block can be sourced through various distributors. Historically, it has been available through suppliers such as Master Electronics, LCSC, Dynamic Solutions GmbH, Sager, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, to access the most current availability, stock levels, and pricing, visiting findchips.com is advisable. On this platform, you can also explore alternative Terminals and Terminal Blocks that may suit different application requirements from Phoenix Contact or other manufacturers.