1703401020 by Molex

Overview of 1703401020 by Molex

The 1703401020 by Molex is a board connector specifically designed for high-density applications requiring robust and reliable interconnections. This part features 120 contacts arranged over 12 rows and is available as a female, right angle, press fit terminal receptacle. It is designed to be compliant with low halogen, RoHS, and REACH regulations, making it suitable for use in environments where hazardous substances restrictions are a priority.

The part’s compliance with EAR99 and 94V-0 flammability codes ensures it is versatile for global shipment and applicable in safety-critical areas. Furthermore, the connector’s “Impact” additional feature signals enhanced durability against physical impacts, which is critical in high-vibration environments.

Industry Applications for 1703401020

The Molex 1703401020, being a high-contact density and robust connector, could potentially suit a variety of industry applications, where precision, durability, and environmental compliance are required. Here are a few potential applications:

  • Consumer Electronics: This connector might be used in devices like gaming consoles and high-performance computers where multiple, fast, and reliable connections are needed. The press fit, right angle mounting is particularly useful for tight spaces in consumer electronics assembly.
  • Computing and Data Storage: Divices such as servers and storage arrays, which require dependable and high-density connectivity solutions, could potentially employ this connector. The low halogen compliance ensures it adheres to strict industry regulations around hazardous substances.
  • Telecommunications: In telecommunications equipment, where reliable and dense connector configurations are essential for signal integrity, the 1703401020 could potentially be utilized. Its design supports multiple mating cycles which is advantageous for equipment undergoing frequent updates or maintenance.
  • Industrial Automation: The right angle and high-density features might make this connector suitable for PLCs and other control systems, where space is at a premium and connections need to resist vibrational dislodging.

Note that these are illustrative examples, and integrating this part into industry applications should be thoroughly analyzed and verified by engineering teams to ensure compliance with industry standards and specific usage requirements.

About Molex

Molex is a globally recognized provider of electronic components, notably strong in the production of Headers and Edge Type Connectors. Known for innovation and quality, Molex’s products, including solutions like the 1703401020 and others in the connector category, are aimed at meeting diverse applications in electronics from consumer devices to complex industrial systems. This positioning allows Molex to cater to a wide range of connectivity needs in varying environmental and operational conditions.

Where to Find 1703401020 by Molex

To source the 1703401020 connector by Molex, it is recommended to utilize platforms like findchips.com where the latest pricing, availability from various distributors, and specifications can be found. Historically, this part has been available at distributors like Avnet Abacus, Sager, Verical, Avnet Americas, and DigiKey, however, checking findchips.com will provide current stock levels and options. For alternates to the 1703401020, searching under Headers and Edge Type Connectors on findchips.com may offer other similar products by Molex or different manufacturers that could also meet application requirements.

Compare pricing for 1703401020 and other Headers and Edge Type Connectors / Connectors at findchips.com