Overview of 170360-1 by TE Connectivity
The 170360-1 contact pin is designed for use with 22-18 AWG stranded wiring, serving as a crucial component in various connector applications. This part is characterized as a crimp pin contact, making it suitable for reliable terminations in electronic circuitry. TE Connectivity, the manufacturer, emphasizes the component’s performance by ensuring compliance with relevant standards, including CSA and UL approvals. Furthermore, the part is active in terms of its life cycle, making it a viable option for ongoing projects.
Key attributes of the 170360-1 include a maximum cable entry dimension of 0.134 inch and a minimum of 0.059 inch, indicating its versatility in fitting various wire diameters. The component also supports discrete wire cable types, emphasizing its target use in specific applications rather than general-purpose wiring. The design employs brass material for durability and conductivity, ensuring effective performance in power applications with rated current capabilities of 7 A and voltage ratings up to 600 V, making this part suitable for a range of electronic applications.
Notably, the part is compliant with both Pb-free and RoHS directives, ensuring it adheres to environmental standards, and it carries the EAR99 ECCN code, facilitating its export from the U.S. As of this writing, the factory lead time stands at approximately 17 weeks and 6 days, which could influence procurement timelines for projects requiring this component.
Industry Applications for 170360-1
The versatility of the 170360-1 allows it to potentially serve various industries, each requiring reliable connections in their electronic systems. Below are several industry applications where this contact pin could be employed:
- Automotive: The automobile industry may find the 170360-1 useful in connecting wiring harnesses for various electronic systems. The pin’s capability to handle up to 7 A current might be suitable for sensor connections, lighting, or power distribution. It should be noted that adherence to automotive standards would need to be confirmed by engineering teams.
- Industrial Automation: In industrial settings, this contact pin could be used in machinery that requires robust and consistent connections for power and control signals, possibly in robotic systems and automated machinery. The part’s ability to withstand temperatures ranging from -20 °C to 105 °C enhances its utility in a variety of operational environments.
- Telecommunications: The telecommunications sector might employ the 170360-1 within systems that need reliable signal transmissions and connections. Its robust design and rated specifications could support installations in telecommunications equipment, facilitating various connectivity solutions within network infrastructure.
- Consumer Electronics: Various consumer electronics products, such as audio equipment or chargers, might benefit from the use of this pin contact in their internal wiring systems. The crimp method allows for secure connections that could enhance the device’s performance and longevity.
- Robotics and Drones: The 170360-1 could find application in the rapidly evolving field of robotics and drones, where reliable wiring connections are critical. This component could be utilized in power or signal connections within drone systems, enhancing performance during flight.
These potential applications are only conceptual and illustrative. Engineering and design teams must conduct further analysis and verification to ensure that the 170360-1 meets the required industry standards and specific application needs.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focusing on innovation in various electrical and electronic components. In the realm of Assembly Items, TE Connectivity produces a range of products designed to support connection and integration within electronic systems. The 170360-1 is an example of their commitment to producing reliable and high-quality connector accessories.
TE Connectivity offers various similar parts designed for different wire gauges and applications, allowing for flexibility and customization in electronic designs. Their extensive portfolio, combined with adherence to international standards, positions them as a significant resource for engineering and procurement professionals seeking reliable connection solutions.
Research Price and Stock for 170360-1 by TE Connectivity on Findchips.com
The part has historically been available from various distributors, including:
- NTEMALL
- Master Electronics
- DigiKey
- Mouser Electronics
However, it is important to verify current stock levels and pricing on Findchips, as availability may fluctuate over time. Furthermore, the Assembly Items category on Findchips is an excellent resource for exploring alternate parts that may fulfill similar needs from TE Connectivity and other manufacturers.