Overview of 170362-1 by TE Connectivity
The 170362-1 component by TE Connectivity is a contact crimp socket designed for wire sizes ranging between 22 and 18 AWG (American Wire Gauge), available on a reel. This product belongs to the subcategory of Assembly Items within the broader category of Connector Support. As an essential part of electrical connections, this crimp contact socket features a tin contact finish and is designed to connect discrete wire types by crimping, facilitating a secure and reliable electrical connection.
With a brass material construction, the 170362-1 ensures conductivity and durability for various applications. The socket is intended for stranded wire constructions with a cross-section area of 0.89 mm2, accommodating cable entries between 0.059 inch and 0.134 inch. It is tailored for power design use, supporting a rated current of 7 Amps, withstanding voltages up to 600 V in both AC and DC applications. This part operates efficiently within a temperature range of -20°C to 105°C. The component is recognized under UL and CSA approvals, adhering to rigorous safety and performance standards, and is compliant with RoHS and REACH regulations, highlighting its suitability for global use in environmentally-conscious applications.
Industry Applications for 170362-1
The 170362-1 possesses attributes that potentially support its use across a wide range of industries. However, it’s critical to understand that these potential applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Industrial Automation: The component could potentially be integrated into machinery and control systems, where its rated current and voltage make it suitable for power distribution within automated processes.
- Consumer Electronics: Devices that require reliable power connections, such as home appliances and entertainment systems, might utilize this type of socket contact for internal wiring, benefiting from its durability and operating temperature range.
- Automotive: Although not specifically listed with automotive standards like AEC-Q100, similar parts might find application in vehicle electronics for non-critical systems, taking advantage of the socket’s robust temperature endurance and electrical characteristics.
- Computing and Data Storage: Given its design for power use, this crimp socket could theoretically find application in power supply units and within the internal wiring of computing hardware, where secure and reliable power connections are paramount.
- Telecommunications: In equipment like routers, switches, and modems, this component might be used to establish connections that require a consistent rated voltage and current, benefiting from the contact’s reliability and material quality.
Note that these potential industry applications require verification for standards and specific requirements conformance.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors for various industries, offering a wide range of products under the umbrella of connector support and Assembly Items. The company specializes in engineering high-quality, reliable components used in complex electronics for harsh environments. With the 170362-1 as a representative product, TE Connectivity exemplifies its commitment to providing solutions that meet stringent durability and performance requirements.
TE Connectivity’s offerings include a diverse range of connectors and related components that cater to a broad spectrum of applications, from industrial automation and automotive to consumer electronics and telecommunications. The manufacturer is known for its innovation, product variety, and strict adherence to quality and safety standards, as illustrated by the certifications for many of its products, including the 170362-1.
Where to Find 170362-1 by TE Connectivity
To procure the 170362-1 component, Findchips.com is an excellent resource. The website allows users to compare stock levels and pricing from multiple distributors. Historically, this part has been available at distributors including New Advantage Corporation, Master Electronics, LCSC, and DigiKey among others. However, for accurate, up-to-the-minute information on availability and pricing, visiting findchips.com is recommended. On this platform, users can also explore alternate parts within the category of Assembly Items, potentially offered by TE Connectivity or other manufacturers, to best suit their specific application needs.