Overview of 170365-1 by TE Connectivity
The 170365-1 by TE Connectivity is a Mini Universal Mate-N-Lok crimp socket. This contact component is designed to accommodate wires ranging from 26 AWG to 22 AWG. It includes a contact termination type of crimp and is built from brass material, making it durable and robust for varied uses. The contact is tin plated, which provides a reliable connection and enhances the contact’s resistance to oxidation and corrosion. Compliance with RoHS standards ensures that the 170365-1 is globally acceptable without restrictions due to hazardous substances.
The 170365-1 is part of the Mini Universal Mate-N-Lok Series, which emphasizes versatility and reliability in connections, suitable for a broad range of applications. The contact’s design and build allow it to operate in environments where the temperature ranges from -20°C to 105°C, and it can handle a rated voltage up to 600 volts and a current rating of 7 amps, underlining its capability in both low and moderate power situations.
This component is classified under the Assembly Items subcategory of Connector Support, which indicates its role in ensuring secure and effective electrical connections within a larger assembly.
Industry Applications for 170365-1
The 170365-1, with its versatile design and compliance features, might find potential utilization across several industries. Possible applications could include:
- Consumer Electronics: Devices such as home appliances and personal computing devices might use this component for internal power connections due to its reliability and tin-plated contacts that ensure efficient electricity conduction.
- Industrial Automation: In industrial environments, the robust brass material and the ability to withstand a wide range of operating temperatures make these connectors potentially suitable for machinery and automated systems that require dependable connections.
- Telecommunications: The 170365-1 might be used in telecommunications equipment where stable connections and compliance with safety standards (UL, CSA) are critical.
- Aerospace and Defense: Given its high voltage and current ratings, this connector could potentially be used in less critical subsystems of aerospace applications where reliable power distribution is required, although specific military specs are not mentioned for this part.
- Automotive: If that part could potentially meet automotive industry standards, it might be used in vehicle electronics where connections that can handle fluctuating temperatures and rugged conditions are needed.
Note: The potential industry applications listed are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a prominent name in the field of electronic connectivity and sensor components, with the 170365-1 being a testament to its extensive product range in Assembly Items. Specializing in sophisticated engineering solutions, TE Connectivity produces a wide array of parts that cater to various needs in electrical and network connectivity. Their products are often designed to meet the rigorous demands of industries ranging from consumer electronics to aerospace. The 170365-1, along with similar components by TE Connectivity, demonstrates the company’s commitment to quality and reliability, assured further by compliance with international standards like RoHS, CSA, and UL.
Where to Find 170365-1 by TE Connectivity
To acquire the 170365-1, potential buyers should consult findchips.com for comprehensive up-to-date information on availability and pricing. This contact is historically available from various distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, among others. However, to access real-time stock levels, current prices, and to explore other similar Assembly Items that might be offered by TE Connectivity or other manufacturers, visiting findchips.com is recommended.