Overview of 1703810-6 by TE Connectivity
1703810-6 is a slide tab housing designed to accommodate up to four positions, with a grey coloring that allows for easy identification and usage in various applications. This component is part of the electronic parts subcategory known as Assembly Items, falling under the broader category of Connector Support. Manufactured by TE Connectivity, this component is noted for its compliance with RoHS (Restriction of Hazardous Substances), underscoring its suitability for environmentally-conscious designs.
The part features a durable construction utilizing glass filled polybutylene terephthalate, which provides thermal stability and mechanical integrity under demanding conditions. With a maximum operating temperature of 140 °C and a minimum operating temperature of -40 °C, 1703810-6 is suitable for use in a variety of environments. The wire gauge for this part is rated at 0 AWG, enabling it to handle significant current loads, which can be critical in industrial and electronic applications. As of the current writing, the factory lead time for this component is approximately 23 weeks and 5 days, which is an important consideration for procurement and project timelines.
Industry Applications for 1703810-6
The versatility of the 1703810-6 makes it potentially applicable in a range of industries. Below are a few example sectors where this part might find usage:
- Industrial Automation: This part could potentially be used in industrial automation systems, where reliable connectivity is critical. For example, it might be included in control panels or machinery that require secure connections under varying environmental conditions.
- Telecommunications: In telecommunications equipment, the 1703810-6 might be utilized to interconnect various components, ensuring stable signal transmission. Its robust design can support outdoor installations where temperature fluctuations and resistance to corrosion are concerns.
- Automotive: If the automotive industry standards are applicable and relevant compliance is achieved, this part could potentially be employed in automotive control systems, allowing for efficient electrical connections in vehicular electronics.
- Consumer Electronics: The adaptability of the 1703810-6 may enable its use in consumer electronics, where space constraints and reliability are essential. It might be found in devices that require a compact connector solution, perhaps in portable electronics.
- Aerospace and Defense: Should applicable military specifications or environmental standards be met, the 1703810-6 might be used in aerospace or defense applications where high performance and reliability are critical under extreme temperatures.
These potential applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a leading global manufacturer of connectivity and sensor solutions, committed to delivering innovative products across various industries. In the specific domain of Assembly Items within Connector Support, TE Connectivity offers a range of components designed to facilitate reliable connections in electronic systems.
The 1703810-6 is one of many parts produced by TE Connectivity. The company emphasizes compliance with industry standards and regulations, ensuring that components like the 1703810-6 are not only functional but also environmentally sustainable. Similar parts produced by TE Connectivity might include various housing and connector accessories designed for similar applications, enabling engineers to find appropriate solutions for their connectivity needs.
Where to Find 1703810-6 by TE Connectivity
For those interested in purchasing the 1703810-6, it is advisable to research options available on findchips.com, which provides a comprehensive listing of electronic components along with current stock levels and pricing. The Assembly Items page can also be a useful resource to find alternate parts that might be offered by TE Connectivity or other manufacturers.
The 1703810-6 has historically been available at a variety of distributors, including:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- DigiKey
It is recommended to visit findchips to verify current stock levels and pricing at these distributors, as availability can fluctuate.