Overview of 171-009-103L001 by NorComp
The 171-009-103L001 by NorComp is a D Subminiature Connector, characterized by a male gender with 9 contacts. Designed for secure and reliable connections, this component employs solder terminals for contact termination. Its robust construction is evident in the steel body of the D Sub shell size DE, which is part of the 171 Series. The contacts, made from brass, ensure durable and stable electrical connectivity, crucial for a wide variety of applications. This connector is RoHS compliant, highlighting its manufacture with consideration for environmental standards and restrictions on hazardous substances.
What sets this specific connector apart are its attributes designed for general-purpose applications, including its glass-filled polybutylene terephthalate (PBT) or Nylon66 insulator material, which offers excellent electrical insulation and mechanical strength. The termination contacts are finished with gold (Au), further ensuring reliable performance through enhanced corrosion resistance and improved conductivity. It’s also noteworthy that this connector supports multiple mating parts available, providing flexibility in use across different designs and systems. Notably, the connector is listed as active in its life cycle, indicating ongoing production and availability in the market. Additionally, while it does not conform to specific standards like MIL, IEC, or DIN, its design adheres to broad industry needs for D Subminiature connectors.
Industry Applications for 171-009-103L001
The versatility and reliability of the 171-009-103L001 D Subminiature Connector make it potentially suitable for a broad array of industries. However, it is imperative to note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure adherence to industry-specific standards and specific application requirements. Here are potential applications across various sectors:
- Industrial Automation: These connectors could potentially be utilized in the interface panels of automation machinery and control systems, where reliable and robust connectivity is essential for operational integrity.
- Telecommunications: In telecom systems, this component might find uses in network infrastructure equipment where stable connections are key for data transmission.
- Computing and Data Storage: Given the connector’s characteristics, it might be potentially applicable in servers and storage devices, facilitating reliable communications among critical components within computing environments.
- Consumer Electronics: This D Sub connector might also be utilized in the assembly of consumer electronics where compact and reliable connections are necessary, such as in audio-visual equipment.
- Electronic Manufacturing: Beyond end products, this component might potentially serve in test and measurement equipment used during the manufacturing of electronic goods, ensuring accurate data collection and analysis.
Note that these potential uses are illustrative and must be verified for suitability in specific applications, taking into consideration the rigorous demands and standards pertinent to each industry.
About NorComp
NorComp, the manufacturer of the 171-009-103L001, is a leader in the design and production of D Type Connectors, among other connector types. Known for their robust and reliable connectors, NorComp focuses on providing solutions for a wide range of industries including industrial, military, aerospace, and telecommunications. Their portfolio extends beyond this specific model to include a variety of connectors designed to meet different application requirements, including different sizes, contact genders, and termination types. The brand is committed to quality and reliability, ensuring their products comply with the relevant environmental standards like RoHS, which is evident in products like the 171-009-103L001.
Where to Find 171-009-103L001 by NorComp
To source the 171-009-103L001 D Subminiature Connector by NorComp or to explore alternate options, findchips.com is an invaluable resource. On our site, you can compare the latest stock levels, pricing from various distributors, and detailed part information. Though the part has historically been available through distributors such as Master Electronics, Interstate Connecting Components, Quest Components, and Mouser Electronics, inventory can fluctuate. Therefore, it is advisable to check findchips.com for the most current information on availability and pricing. Additionally, for those looking for alternatives or similar parts offered by NorComp or other manufacturers, navigating through the D Type Connectors category can provide a wealth of options.