Overview of 171-009-213R051 by NorComp
The 171-009-213R051 is a D-subminiature connector featuring 9 contacts, designed for female connections and configured with solder terminals for mounting. It complies with RoHS standards, ensuring it meets specific environmental requirements by restricting the use of certain hazardous materials in electronic and electrical equipment. Manufactured by NorComp, this connector has a robust steel body and is part of the expansive 171 series. The receptacle uses a through-hole contact termination type, which facilitates robust and durable connections suitable for various applications. It also features a D-sub shell size of DE, indicative of its compact design with sufficient connectivity for moderate-to-low density applications. The connector’s contact finish termination is gold, offering a reliable electrical connection with good corrosion resistance. The shell finish is nickel, enhancing the overall durability of the part against environmental factors.
Industry Applications for 171-009-213R051
The following are potential industry applications for the 171-009-213R051 connector, reflective of its specifications and general properties. It is important to note that these applications might require additional analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
- Telecommunications: In the telecommunications sector, the connector might be used in networking infrastructure equipment, such as routers and switches, where reliable connections are necessary for signal integrity and system stability. The gold-plated contacts could be particularly advantageous for maintaining high-quality connections over multiple mating cycles.
- Computing and Data Storage: Devices in data centers, such as servers and storage units that require consistent and reliable data transmission, could potentially employ this type of connector. The robust steel shell and effective 94V-0 flammability rating ensure durability and safety for applications where risk of fire must be minimized.
- Consumer Electronics: For applications within consumer electronics, such as home entertainment systems and computing hardware, the compact size and reliable connectivity of the 171-009-213R051 make it a suitable choice. Devices like DVD players and gaming consoles could benefit from this connector’s characteristics.
Note: these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NorComp
NorComp, a reputable manufacturer in the connectors market, specializes significantly in the field of D Type Connectors, securing itself as a key player by offering a wide range of robust and reliable connectivity solutions. The 171-009-213R051 is one of many products within their catalogue that exemplifies their commitment to quality and performance. NorComp’s connectors, including this specific model, are engineered to meet diverse demands across various industries, providing options that balance performance, size, and environmental compliance. Their breadth of products often features connectors with different capacities and builds, meeting expansive needs from simple consumer devices up to high-grade industrial applications.
Where to Find 171-009-213R051 by NorComp
To purchase the 171-009-213R051 connector or explore similar options, a recommended course of action is to visit www.findchips.com, an excellent resource for checking availability, comparing pricing, and viewing alternate parts. Historically, this part has been distributed by companies such as Master Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, to obtain the most updated stock levels and pricing, using the comprehensive search and comparison tools on FindChips is advisable.