Overview of 171-015-203L001 by NorComp
The 171-015-203L001 is a standard D Sub Connector, falling under the category of D Type Connectors. This model features 15 contacts and comes in a female receptacle form with solder terminal for secure connection. The connector is ROHS compliant, ensuring it meets certain environmental standards regarding hazardous materials.
Constructed with a steel body, the 171-015-203L001 embodies durability and reliability for robust applications. The contacts are made from phosphor bronze, a material known for its conductivity and corrosion resistance. With specifications including contact resistance of 15 mΩ and an insulation resistance of 1000000000 Ω, this connector promises efficient and reliable performance. The solder termination type adorned with a gold finish enhances its conductivity and offers a touch of resilience against environmental factors. The connector operates effectively within a temperature range of -50 °C to 100 °C, making it suitable for varied operational environments.
Industry Applications for 171-015-203L001
The 171-015-203L001 could potentially serve a wide range of industries due to its robust design and electrical characteristics. Below are several industries where this part might find application:
- Consumer Electronics: This connector could potentially be used in devices like home entertainment systems or personal computers where reliable connections are critical for device functionality and user experience.
- Industrial Automation: In automated production lines, connectors need to withstand frequent connection cycles and harsh environmental conditions. The durability feature of 171-015-203L001 might make it a suitable option for such environments.
- Telecommunications: Given its high insulation resistance and efficient performance over a range of temperatures, this connector could potentially be valuable in telecommunications equipment, aiding in the robust transmission of signals.
- Computing and Data Storage: The high contact reliability and the capacity to handle a decent current rating (5 A) might render this connector useful in servers or data storage devices where stable connections are paramount.
- Aerospace and Defense: Although not specified to military standards, the general-purpose ruggedness and the temperature range might allow this connector to be used in less sensitive applications within this sector, pending verification of standard compliance by engineering teams.
Note that these potential industry applications are conceptual and requires analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NorComp
NorComp, a recognized name in the field of interconnect solutions, designs a variety of connectors including a significant lineup of D Type Connectors like the 171-015-203L001. Their products are known for integrating reliable connection technology with robust designs, meeting the needs of a wide range of industrial applications. Through innovation and consistent quality, NorComp provides products that are well-suited for heavy-duty operations across various sectors including telecommunications, industrial automation, and consumer electronics among others. Known for high performance and adherence to compliance standards such as ROHS, NorComp parts are engineered to satisfy the rigorous demands of professional environments.
Where to Find 171-015-203L001 by NorComp
For procurement or detailed inquiry regarding the 171-015-203L001, visiting findchips.com is recommended. On this site, you can not only find where to purchase the 171-015-203L001 but also view current stock levels, compare pricing and discover alternate D Type Connectors. In the past, distributors such as Master Electronics, Quest Components, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark have been known to stock this part. However, for the most current availability and pricing information, checking directly on findchips.com is advisable.