17102002201 by HARTING Technology Group

Overview of 17102002201 by HARTING Technology Group

The 17102002201 is a board connector with a robust configuration of 200 contacts, arranged across 8 rows in a male, straight format. It utilizes a press fit terminal for secure attachment to the board. Specifically designed to meet the standards of IEC 61076-4-101, this connector is part of the Hard Metric Connectors HAR-BUS HM MEL TYP DE AFS 2 TUBE series, known for reliable connection solutions in dense configurations. This Headers and Edge Type Connectors subcategory component boasts a terminal pitch of 2 mm, is characterized by a gold over nickel contact finish termination, and features a thorough compliance with RoHS, REACH, and is also Pb-free, ensuring its suitability for environmentally conscious applications.

Industry Applications for 17102002201

The versatility and technical specifications of the 17102002201 make it potentially suitable for various high-demand applications across diverse industries. Here are some of the industries and potential applications:

  • Energy and Power Systems: This connector could potentially be used in power distribution units or in control systems within power plants. Given its high contact count and robust design offering resonance resistance, it might provide reliable performance in high-vibration environments, common in power generation facilities.
  • Medical Imaging: Due to its high-density and reliable connectivity, 17102002201 could potentially be utilized in medical imaging equipment such as MRI machines and CT scanners. These applications often require connectors that can handle a multitude of signals and power without interference, an attribute possibly supported by the connector’s comprehensive design features.
  • Robotics and Drones: In robotics, particularly those requiring precise control and multiple sensor inputs, the 17102002201 might serve well in main control units or power transmission systems. Its compact, precise 2mm pitch and high contact capacity could be advantageous in densely packed electronics typical of advanced robotics systems.

Note that these potential industry applications are only illustrations and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About HARTING Technology Group

HARTING Technology Group is a prominent developer and manufacturer specializing in a broad range of connector technologies, including the Headers and Edge Type Connectors. With a substantial focus on the creation of innovative and reliable connectivity solutions, HARTING incorporates state-of-the-art technology and design to produce products like the 17102002201. This part, along with similar components from their extensive portfolio, reflects the company’s commitment to quality, precision, and sustainability, upholding standards like IEC and compliance with RoHS, ensuring they meet global environmental and technical demands.

Where to Find 17102002201 by HARTING Technology Group

To source the 17102002201, prospective buyers should consider visiting findchips.com. On this platform, the availability of the 17102002201 can be checked across various distributors. Historically, the part has been available from distributors like TME, Future Electronics, Mouser Electronics, and DigiKey. While these distributors have commonly stocked this item, inventory levels and pricing are subject to change, necessitating a direct visit to findchips.com for the most accurate and up-to-date information. Additionally, those seeking alternatives or comparable parts might explore other Headers and Edge Type Connectors offered by HARTING Technology Group or other manufacturers through this resource.

Compare pricing for 17102002201 and other Headers and Edge Type Connectors / Connectors at findchips.com