Overview of 171050601 by Wurth Elektronik
The 171050601 from Wurth Elektronik is described as a MagI³C-VDRM Variable Step Down Regulator Module. This component adheres to the Switching Regulator or Controllers subcategory within the larger realm of Power Circuits. The component is a DC/DC converter with a buck switcher configuration, capable of outputting 0.8-6V at a switching frequency of 812 kHz and housed in a TO-263-7 package.
Being compliant with RoHS and REACH, it is designed for broad environmental and safety standards. It supports an input voltage range from 6V to 36V, with a nominal input voltage of 12V. Its operational temperature range is wide, from -40°C to 125°C which makes it suitable for various harsh environment conditions. The part features current-mode control technique along with pulse width modulation, enhancing its efficiency and responsiveness in various applications.
Industry Applications for 171050601
The 171050601 is a versatile electronic component that might potentially find application in various high-demand industries due to its robustness and specifications. It is important to note that the following industry applications are conceptual and require detailed analysis by project engineers to ensure compliance with specific requirements.
- Automotive: Given its temperature grade and efficiency, this regulator might be used in vehicle power management systems where stable and efficient voltage regulation is necessary for sensors, ECUs, and other onboard electronics.
- Industrial Automation: The ability to operate efficiently over a wide range of temperatures and handle high-input voltages could see the 171050601 potentially utilized in industrial automation equipment. This includes applications in control systems and automated manufacturing lines where reliability and energy efficiency are critical.
- Telecommunications: The compact and efficient nature of the 171050601 would make it suitable for telecom equipment like routers and switches, which require stable power delivery for optimum performance, especially in outdoor or varied climate installations.
- Consumer Electronics: With its capacity for high frequency operation and small package size, this regulator could potentially be suited for power management solutions within compact consumer electronics, aiding in power efficiency and device miniaturization.
- Computing and Data Storage: This device’s capabilities suggest it could be apt for computing applications, potentially managing power supplies in servers or storage units which require consistent voltage levels for reliability and data integrity.
The potential applications suggested require validation by relevant engineering and design teams to adhere to industry specifics and regulatory standards.
About Wurth Elektronik
Wurth Elektronik is a recognized leader in the manufacture of electronic components, including a broad range of components within the Power Circuits domain. The company is known for its high-quality production standards and commitment to innovation, particularly within the realm of power management technologies. Products like the 171050601 demonstrate Wurth Elektronik’s capabilities in delivering efficient and reliable solutions, which makes it a trusted name in electronics manufacturing.
Where to Find 171050601 by Wurth Elektronik
To procure the 171050601, interested buyers should utilize the resource at findchips.com. The website will provide real-time data on pricing and availability from various distributors. Although this part has previously been available at distributors such as RS, Mouser Electronics, DigiKey, and Farnell, visiting FindChips will provide up-to-date stock information and an opportunity to browse similar or alternative Switching Regulator or Controllers from Wurth Elektronik and other manufacturers.