Overview of 1713151607 by Molex
The 1713151607 component is a board connector featuring 128 contacts arranged in 8 rows. This connector is classified as a male type with straight solder terminals. It is designed to meet specific environmental standards as indicated by its low halogen properties and compliance with ROHS and REACH regulations. These attributes make it suitable for applications where environmental concerns are paramount.
The part is manufactured by Molex, a well-known name in the electronic components industry, particularly in the field of connectors. The connector is characterized by its tin (Sn) contact finish with a nickel (Ni) barrier for durability and performance. The 1.9 mm terminal pitch indicates a relatively compact design, allowing it to fit into tighter spaces on PCBs. It is important to note that this part is currently listed as active in the market.
With a shielded design and panel mountable feature, the 1713151607 is equipped to handle various electrical environments while ensuring signal integrity. This versatility is further enhanced by its general-purpose option, making it suitable for a wide range of applications.
Industry Applications for 1713151607
The type of part represented by 1713151607 could potentially find applications across various industries. Here are a few examples where this connector might be utilized:
- Telecommunications: In telecommunications equipment, the 1713151607 may be used for connecting boards within routers and switches. Its high contact count can accommodate multiple data streams, and the solder terminal type ensures a robust connection. The low halogen property could also align with environmental standards required in telecom equipment.
- Consumer Electronics: This part might be utilized in consumer electronic devices such as televisions and computers, where multi-row board connectors are required for connecting various circuit boards. The male connector type could support heavy-duty applications, assisting in signal transmission with minimal interference.
- Industrial Automation: In industrial automation systems, 1713151607 could be used for interconnecting different components on control boards. The solder termination type offers a reliable connection, which is vital in environments where vibrations and movement are common. Its shielded feature may also provide protection against electromagnetic interference.
- Automotive (conditional): Depending on the context and specific requirements, this connector could potentially be incorporated into automotive systems, especially if automotive-relevant standards such as AEC-Q100 compliance are met. In this case, it might be used for connecting electronic control units (ECUs) or infotainment systems.
While these applications provide a conceptual overview, it’s essential for engineering and design teams to conduct further analysis and verification to ensure compliance with industry standards and specific application needs.
About Molex
Molex is a global leader in the field of connectors and has extensive experience in manufacturing various types of electronic components. Within the specific subcategory of Headers and Edge Type Connectors, Molex produces a variety of connector types that meet different technical specifications and applications. The 1713151607 part highlights Molex’s commitment to providing connectors that are not only efficient and reliable but also environmentally compliant.
Molex offers a range of similar parts that could be of interest to those looking for alternatives or additional solutions. These may include other board connectors with varying contact counts or configurations, which might also suit specific application requirements. Understanding the product offerings from Molex can assist procurement teams in making informed sourcing decisions.
Where to Find 1713151607 by Molex
Historically, the 1713151607 has been available through several distributors, including:
- Avnet Asia
- Sager
- TTI
- DigiKey
It’s important to check findchips.com for the most current stock levels and pricing from these distributors, as availability can fluctuate based on market demands.