Overview of 1715721 by Phoenix Contact
The 1715721 is a barrier strip terminal block featuring a compact design suitable for wire-to-board connections. This model accommodates a wire gauge of up to 14 AWG and is designed to handle a rated current of 17.5 A and a rated voltage of 400 V. The terminal block has 2 positions, organized in 1 row and 1 deck, and utilizes a board mounting type with screw fastening for secure attachment.
This part is compliant with several safety and environmental standards, including RoHS, REACH, and the less common EAR99 ECCN code, indicating it meets global compliance for export. Structurally sound, it is made from materials classified under UL 94V-0 for flame retardancy and boasts a wide range of safety approvals listed from bodies like CCA, CSA, CUL, and more. These attributes highlight its reliability and safety in a variety of electrical applications.
Industry Applications for 1715721
This part’s design and specifications suggest its suitability in various applications within industrial and environmental monitoring spheres. Here are some conceptual usage contexts:
- In Industrial Automation, the 1715721 might potentially be used in control panels. These systems require reliable and safe connections in environments that might face electrical surges or vibrations. The robust design and multiple safety certifications make this part ideal for such usage, though suitability should always be confirmed by specific project standards and requirements.
- The 1715721 could also be utilized in Environmental Monitoring systems, possibly in monitoring stations where equipment must withstand varying environmental conditions while maintaining accurate data transmission. The durability provided by its high-grade fire-resistant material and compliance with ecological standards such as RoHS and REACH could prove beneficial in these instances.
Note that these potential industry applications are only illustrative and should be explored further and validated by engineering and design teams according to industry-specific standards and project requirements.
About Phoenix Contact
Phoenix Contact is a global leader in electrical connection, electronic interface, and industrial automation technologies. Within the sphere of Terminals and Terminal Blocks, Phoenix Contact offers a broad range of products, including models like the 1715721, tailored for diverse industrial applications. Known for innovation and quality, Phoenix Contact’s terminal blocks are designed to meet rigorous safety and durability standards, making them suitable for a wide array of use cases within various sectors. The availability of detailed product certifications and standards, as displayed in the 1715721, is a testament to their commitment to reliability and customer safety.
Where to Find 1715721 by Phoenix Contact
To purchase the 1715721 terminal block or discover alternative Terminals and Terminal Blocks, potential buyers are encouraged to start their search on findchips.com. This platform provides up-to-date information on stock availability and pricing from various distributors. Historically, the part has been available from distributors such as Master Electronics, Mouser Electronics, DigiKey, and Farnell. However, stock levels and offerings change, so a visit to FindChips will give you the most current data to make an informed purchasing decision.