171637-1 by TE Connectivity

Overview of 171637-1 by TE Connectivity

The 171637-1 part is a Mini Universal Mate-N-Lok socket contact designed for crimp termination. It is suitable for wire sizes ranging from 20 AWG to 16 AWG. The contact is categorized under the Assembly Items subcategory within the Connector Support category. This component features a construction made from brass with tin plating, ensuring decent conductivity and durability. It is part of an active life cycle from the manufacturer TE Connectivity.

This socket contact is rated for a maximum current of 7 A and can operate under voltages of up to 600 V. It is compliant with various industry standards, including CSA and UL approvals, making it a reliable choice for many electronic applications. The part is also RoHS compliant, indicating that it has been designed without lead and other hazardous materials. The contact is designed for use with plug housing, and its crimp type termination ensures a secure electrical connection that is crucial for reliable performance in various environments.

Specific attributes of the 171637-1 include:

  • Wire Size AWG: 20 AWG – 16 AWG
  • Cable Entry: Minimum 0.079 inch, Maximum 0.126 inch
  • Operating Temperature Range: -20 °C to 105 °C
  • Material Used: Brass
  • Finish Thickness: 31.49 microns

Understanding these specifications is crucial for determining if this part is suitable for your specific application. Please note that as of the current writing, the factory lead time for this part is reported to be 5 weeks and 5 days.

Industry Applications for 171637-1

The 171637-1 socket contact has potential applications across various industries due to its reliability and technical specifications. Here are several examples where this part might be utilized:

  • Industrial Automation: In automated machinery, the reliability of electrical connections is paramount. The 171637-1 contact might be used for connecting power cables in control panels where crimping is preferred for secure wiring.
  • Consumer Electronics: Many consumer devices require efficient power management and connections. This contact could potentially be used in the assembly of devices such as gaming consoles or personal computers, where specific wire gauge and current ratings match the device requirements.
  • Transportation and Logistics: Electrical connections in vehicles and cargo handling equipment can benefit from the robust design of the 171637-1. Its ability to maintain performance under varying temperatures makes it suitable for automotive applications, particularly if compliant with automotive standards.
  • Robotics and Drones: As these devices continue to gain traction in various sectors, the need for reliable electric connections is critical. The 171637-1 might be utilized in battery management systems or control boards, where its size and current ratings are advantageous.
  • Telecommunications: Components within communication systems require secure and efficient contacts. This part could potentially be part of modular equipment where a reliable electrical connection is necessary.

These potential industry applications should be considered conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, serving various industries with high-performance products. The company has a comprehensive portfolio that includes various parts under the Assembly Items category, particularly in the connector and accessory space. Their products, including the 171637-1, are designed to meet the evolving needs of industries ranging from industrial automation to medical devices.

TE Connectivity’s focus on quality and reliability is evident in their continual effort to comply with relevant standards such as CSA and UL. Similar parts manufactured by TE Connectivity include other socket contacts and interconnect solutions that may also fit specific applications found in the connector support domain.

Research Price and Stock for 171637-1 by TE Connectivity on Findchips.com

For the most accurate and up-to-date information regarding pricing and availability, readers are encouraged to research 171637-1 directly on Findchips. Additionally, you can explore alternate options within the Assembly Items category, which may be useful depending on your specific requirements.

This part has historically been available from various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Mouser Electronics
  • DigiKey

It is essential to check with Findchips for current stock levels and pricing, as availability may vary across these distributors.

Compare pricing for 171637-1 and other Assembly Items / Connector Support at findchips.com