Overview of 171638-1 by TE Connectivity
The part 171638-1 is a mini U-M-N-L pin connector produced by TE Connectivity. This component features a pin contact designed specifically for crimp termination, accommodating wire sizes ranging from 20 AWG to 16 AWG. The contact plating is made of tin, which provides a reliable connection and improves the longevity of the component in various applications. Additionally, this product falls under the Mini Universal Mate-N-Lok series, known for its versatility and compact design.
This connector is rated for a current of 7 A, making it suitable for a range of electronic applications where space is limited yet robust connectivity is required. It is also UL approved and adheres to RoHS and Reach compliance standards, confirming that it is free from hazardous substances. The part’s life cycle is currently active, indicating continued support and availability from the manufacturer.
Industry Applications for 171638-1
The 171638-1 connector might find utility across various sectors, potentially including:
- Industrial Automation: This part could be utilized in control systems and machinery where reliable and compact connections are essential. For instance, it might be employed in sensors or actuators that require crimped connections for optimal functionality.
- Consumer Electronics: In devices such as computers and smartphones, the connector might facilitate connections within power supplies or signal transmission lines. The compact size and reliable electrical properties could make it an ideal choice for space-constrained designs.
- Telecommunications: The connector might be used in communication devices where efficient and secure connections are critical. For example, it could potentially be found in networking equipment where multiple wires need to connect securely without consuming excessive space.
- Transportation and Logistics: In vehicles and equipment used for transportation, this connector could form part of the wiring harnesses. Its robustness could be essential in ensuring long-lasting and secure electrical connections in challenging environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of connectivity and sensor solutions. The company specializes in various electronic components, particularly in the subcategory of Terminals and Terminal Blocks. TE Connectivity is recognized for its extensive range of terminal blocks, which provide reliable connections in a myriad of applications, such as electronics, automotive, and industrial sectors.
The 171638-1 pin connector is a part of their Mini Universal Mate-N-Lok series, which is designed to meet the needs of compact electronic assemblies. TE Connectivity also produces similar parts, ensuring that customers have a variety of options to fit different system requirements.
Research Price and Stock for 171638-1 by TE Connectivity on Findchips.com
The part has historically been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark. However, it is important to verify current stock levels and pricing on Findchips as availability may vary.