Overview of 172063-0311 by Molex
The 172063-0311 by Molex is a connector accessory specifically designed for power applications within the Mega-Fit 172063 Series. It is characterized by its contact gender as a socket and employs a crimp termination type. This component is designed to accommodate a wire size maximum of 14 AWG and a minimum of 16 AWG, ensuring compatibility with a range of wire thicknesses. The contacts are gold-plated, enhancing the reliability and durability of connections by minimizing contact resistance, which is precisely rated at 2 mΩ for this model. It is noteworthy that this part is ROHS compliant and has an operating temperature range from -40 °C to 120 °C, alongside a rated current of 23 A and a capacity to handle rated voltages of up to 600 V, both AC and DC.
Falling under the electronic parts subcategory of Assembly Items in the realm of Connector Support, it is a versatile piece of hardware. The 172063-0311 is crafted from a copper alloy, which ensures its robustness and conductivity. Its crimp terminal type and straight mounting style facilitate easy installation while accommodating a generous cable entry of up to 0.148 inch. The included gold finish, with a thickness of 15, further solidifies its quality aspect. This part is utilized alongside various connectors specified by Molex, such as 1716920110 and 1700010102 among others, implying its integral role in ensuring secure and efficient connections within electronic assemblies.
Industry Applications for 172063-0311
The versatile design and technical specifications of the 172063-0311 make it potentially suitable for various industry applications, though it’s important to note that these suggestions are conceptual and should be analyzed and verified by engineering and design teams specific to the project’s requirements. Here are possible use cases:
- Consumer Electronics: Might be used in the assembly of power connectors for a wide range of devices such as home appliances, computing devices, or personal electronics where reliable power connection is critical. The gold-plated contacts could enhance device integrity through improved conductivity and corrosion resistance.
- Industrial Automation: Could potentially find applications within control systems or equipment that require robust and reliable connections in environments that may impose temperature extremes. The product’s rated current and voltage capacity might be particularly beneficial for high-power applications in this sector.
- Telecommunications: Given its design to accommodate a decent range of wire sizes and its capacity for high current and voltage, it could be considered for deployment in telecommunications infrastructure, possibly for connections within transmitters, receivers, or power supply units.
- Computing and Data Storage: Might be suitable for use within data centers or computing equipment that necessitate reliable power connections to ensure uninterrupted service. The operational temperature range and the durability offered by gold-plated contacts might offer an additional layer of reliability.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by the engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic solutions, including a wide array of connector products and accessories. In the specific realm of Assembly Items for Connector Support, Molex stands out for its innovation, quality, and reliability. The 172063-0311 is part of Molex’s Mega-Fit series, highlighting the company’s focus on providing versatile and robust connector solutions that cater to a broad spectrum of industry needs. Molex excels in leveraging advanced technology and engineering expertise to deliver products that meet stringent requirements, ensuing from cooperation with a variety of industries ranging from consumer electronics to automotive and aerospace.
Where to Find 172063-0311 by Molex
To source the 172063-0311 by Molex, it’s recommended to utilize findchips.com. This platform can efficiently guide you in your search, offering current stock levels and competitive pricing from a range of distributors. While historically, this part has been available through distributors such as TestEquity LLC, Chip 1 Exchange, Interstate Connecting Components, TME, TTI, Quest Components, and others, availability can fluctuate.
On findchips.com, you can also explore alternative parts within the Assembly Items/Connector Support category from Molex or other manufacturers, ensuring you have access to the best solutions for your specific needs.