17211102102 by HARTING Technology Group

Overview of 17211102102 by HARTING Technology Group

The 17211102102 is a board connector characterized by a set of 110 contacts arranged in 5 rows, designed for right-angle mounting. It features female terminals with a press fit termination method, making it suitable for a variety of circuit board applications. This connector belongs to the Hard Metric Connector series and is categorized under the Har-Bus HM series specifically. The part has a pitch spacing of 2mm, adhering to the common specifications in the industry.

The connector is noted for its robustness and is designed to comply with RoHS regulations, indicating its suitability for environmentally-conscious manufacturing processes. Additional attributes include a shielded feature, which can help mitigate interference in sensitive electronic environments. The product also has a nickel termination finish, which could potentially enhance the durability and contact reliability over time.

Current data indicates that the part is active in the market and has various compliance attributes, such as being Pb-free and compliant with REACH regulations. The part data attributes further show that the connector has an HTS code of 8536.69.40.40, categorizing it under specific electrical components in trade nomenclatures.

Industry Applications for 17211102102

The 17211102102 connector may find applications across a range of industries. Here are a few potential applications:

  • Industrial Automation: This connector could potentially be used in automation equipment, where reliable connections are critical. It might be suitable for connecting sensors, actuators, and control units that require stable and efficient communication. The robust design, combined with the press-fit termination, may ensure secure connections in high-vibration environments.
  • Telecommunications: In telecommunication devices, the 110 contacts could support multiple signal pathways, facilitating robust data transfer. Given its shielded feature, the connector might also help in reducing electromagnetic interference, which is crucial in communication applications.
  • Consumer Electronics: The connector has the potential to be integrated into various consumer electronic products that require reliable board connections. It could feature in devices such as computers, televisions, and other multimedia electronics, where both size constraints and performance are important.
  • Transportation and Logistics: Given the variety of sensors and controls within transportation technologies, the 17211102102 connector might be used in vehicle electronic systems, where board space is limited but requires a significant number of connections. It could play a role in systems like telematics, where data from vehicles are monitored and analyzed.
  • Robotics and Drones: This connector might potentially be used in robotic systems where multiple connections are needed in a compact format, such as in robotic arms or drones. The press-fit termination can be beneficial in maintaining structural integrity while providing reliable signal transmission.

These potential industry applications are only conceptual and illustrative, requiring comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar types of connectors may also fulfill these applications, depending on the specific design and performance needs.

About HARTING Technology Group

HARTING Technology Group is a prominent manufacturer specializing in various connector solutions, including Headers and Edge Type Connectors. Their products, including the 17211102102, are designed to meet the growing demands of industry standards, with a focus on providing reliable and efficient connections in complex electronic systems. HARTING is recognized for its commitment to quality and innovation, continuously evolving its products to accommodate advancements in technology.

In the context of connectors, HARTING offers a range of solutions suitable for different applications, from industrial automation to telecommunications. Other similar parts from HARTING might include various configurations of board connectors and edge connectors, which maintain the same quality and reliability standards as the 17211102102.

Where to Find 17211102102 by HARTING Technology Group

17211102102, interested parties can research various distributors that may currently have stock. Historically, this part has been available from distributors such as ComSIT USA, TME, TTI, and DigiKey. However, it is advisable to visit findchips.com to check current stock levels and pricing.

Additionally, for those looking for alternatives or similar products, the Headers and Edge Type Connectors category on findchips.com can provide a broader selection of connectors, potentially offered by HARTING Technology Group or other manufacturers.

Compare pricing for 17211102102 and other Headers and Edge Type Connectors at findchips.com