Overview of 172157-1 by TE Connectivity
The part number 172157-1 identifies a plug and socket connector housing designed for use in various electronic applications. It belongs to the Mini Universal Mate-N-Lok series, characterized by its receptacle gender and configured with 2 positions. The product features a pitch spacing of 4.14 mm, which is a crucial aspect to consider when determining compatibility with other components in your application.
Manufactured by TE Connectivity, a recognized company in the connector industry, the 172157-1 part is built to meet demanding requirements, including RoHS compliance and Pb-free standards. The body of the connector is hermaphroditic, allowing versatile use in varying applications. Accordingly, the connector is suitable for use with other mini-universal Mate-N-Lok connectors and has some unique features such as a durability rating of 20 cycles and an operating temperature range of -20 °C to 105 °C.
In terms of its physical dimensions, the connector has a body width of 0.22 inches, a depth of 0.465 inches, and a length of 0.465 inches. It uses crimp termination, which may be essential depending on the assembly methods utilized in your projects. The part is rated for 600 V, making it suitable for various power applications, and is compliant with standards set forth by CSA and UL.
Industry Applications for 172157-1
The 172157-1 connector might find potential applications across several industries, including but not limited to:
- Consumer Electronics: This connector could be utilized in various consumer electronics devices, such as portable media players, where compact size and reliability are important. Its robust design may support projects requiring frequent connections and disconnections.
- Audio and Video Systems: The 172157-1 part may suit audio and video equipment, possibly as a connection point for power or signal paths due to its reliable performance characteristics. It could be used in mixers, amplifiers, or other professional audio equipment where secure connections are critical.
- Industrial Automation: This connector might also be applicable in industrial environments for connecting control circuits or power supplies, particularly where space is limited and ease of assembly is favored.
- Telecommunications Equipment: The durability and performance specifications of the 172157-1 could make it a good fit for telecommunications applications, where reliable connections are essential for data transmission.
- Lighting Systems: Given its capability to handle up to 600 V, this connector might be employed in lighting systems, particularly in systems that require careful management of power delivery and where space-saving components are valued.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer specializing in various types of connectors, including the 172157-1 connector, which falls under the category of Combination Line Connectors. The company offers a wide range of products designed for reliable performance in demanding environments.
The Mini Universal Mate-N-Lok series, to which the 172157-1 belongs, is designed to facilitate easy mating and demating. Similar parts manufactured by TE Connectivity might include various configurations with different pin counts, dimensions, and material compositions that ensure adaptability in countless applications across industries.
Where to Find 172157-1 by TE Connectivity
The part has historically been available at a variety of distributors, including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Newark
However, it is important to verify current availability through findchips to ensure accurate stock levels and pricing.